Current Sense SMD Resistors:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+ 3,370 € | Min: 500 / Meerdere: 500 | 0.2ohm | Riedon PFS35 Series | TO-263 (D2PAK) | 35W | ± 1% | Thick Film | ± 100ppm/°C | 10.1mm | 10.3mm | 4.5mm | -55°C | 175°C | |||||
Each | 500+ 3,740 € | Min: 500 / Meerdere: 500 | 0.015ohm | Riedon PFS35 Series | TO-263 (D2PAK) | 35W | ± 5% | Thick Film | ± 250ppm/°C | 10.1mm | 10.3mm | 4.5mm | -55°C | 175°C | |||||
Each | 500+ 3,530 € | Min: 500 / Meerdere: 500 | 0.47ohm | Riedon PFS35 Series | TO-263 (D2PAK) | 35W | ± 1% | Thick Film | ± 100ppm/°C | 10.1mm | 10.3mm | 4.5mm | -55°C | 175°C | |||||
Each | 500+ 4,100 € | Min: 500 / Meerdere: 500 | 0.18ohm | Riedon PFS35 Series | TO-263 (D2PAK) | 35W | ± 1% | Thick Film | ± 100ppm/°C | 10.1mm | 10.3mm | 4.5mm | -55°C | 175°C | |||||
Each | 500+ 3,380 € | Min: 500 / Meerdere: 500 | 0.5ohm | Riedon PFS35 Series | TO-263 (D2PAK) | 35W | ± 1% | Thick Film | ± 100ppm/°C | 10.1mm | 10.3mm | 4.5mm | -55°C | 175°C | |||||
Each | 500+ 3,740 € | Min: 500 / Meerdere: 500 | 0.1ohm | Riedon PFS35 Series | TO-263 (D2PAK) | 35W | ± 1% | Thick Film | ± 100ppm/°C | 10.1mm | 10.3mm | 4.5mm | -55°C | 175°C | |||||
Each | 500+ 3,740 € | Min: 500 / Meerdere: 500 | 0.02ohm | Riedon PFS35 Series | TO-263 (D2PAK) | 35W | ± 5% | Thick Film | ± 250ppm/°C | 10.1mm | 10.3mm | 4.5mm | -55°C | 175°C | |||||
Each | 500+ 3,750 € | Min: 500 / Meerdere: 500 | 0.27ohm | Riedon PFS35 Series | TO-263 (D2PAK) | 35W | ± 1% | Thick Film | ± 100ppm/°C | 10.1mm | 10.3mm | 4.5mm | -55°C | 175°C | |||||
Each | 500+ 3,530 € | Min: 500 / Meerdere: 500 | 0.25ohm | Riedon PFS35 Series | TO-263 (D2PAK) | 35W | ± 1% | Thick Film | ± 100ppm/°C | 10.1mm | 10.3mm | 4.5mm | -55°C | 175°C | |||||
Each | 500+ 3,740 € | Min: 500 / Meerdere: 500 | 0.01ohm | Riedon PFS35 Series | TO-263 (D2PAK) | 35W | ± 5% | Thick Film | ± 250ppm/°C | 10.1mm | 10.3mm | 4.5mm | -55°C | 175°C |