EXB-24V Series Fixed Network Resistors:
146 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,045 € 100+ 0,0297 € 500+ 0,0258 € 2500+ 0,0213 € 5000+ 0,0198 € | Min: 10 / Meerdere: 10 | 10kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 10kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 20kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 75kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 3.6kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 1.6ohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 390kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 7.5kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 1.3kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 30kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 12ohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0199 € | Min: 10000 / Meerdere: 10000 | 82ohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 39kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 22kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 120kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 13ohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 360ohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 240kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 24kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 33kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 15kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 1ohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 430ohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 5.6ohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | -200ppm/°C to +600ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0186 € | Min: 10000 / Meerdere: 10000 | 6.2kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 |