L Series Fixed Network Resistors:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 0,629 € 50+ 0,459 € | Min: 1 / Meerdere: 1 | 10kohm | Bussed | 9Resistors | SIP | PC Pin | ± 2% | 100V | 125mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 125mW | 25.4mm | 2.5mm | 5.08mm | L Series | -55°C | 125°C | ||||
Each | 1+ 2,690 € 10+ 1,910 € 25+ 1,690 € 50+ 1,490 € 100+ 1,270 € Meer prijzen... | Min: 1 / Meerdere: 1 | 270ohm | Isolated | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 100mW | 20.32mm | 2.5mm | 5.08mm | L Series | -55°C | 125°C | |||||
Each | 1+ 0,622 € 10+ 0,475 € 25+ 0,389 € 50+ 0,303 € 100+ 0,217 € | Min: 1 / Meerdere: 1 | 56kohm | Isolated | 10Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 100mW | 25.4mm | 2.5mm | 5.08mm | L Series | -55°C | 125°C |