1.3ohm Fixed Network Resistors:

9 gevonden producten
Vind een enorm aanbod van 1.3ohm Fixed Network Resistors in Farnell België. We hebben een groot assortiment Fixed Network Resistors op voorraad, zoals 10kohm, 1kohm, 100kohm & 4.7kohm Fixed Network Resistors van 's werelds beste fabrikanten, waaronder: Panasonic & Tt Electronics / Welwyn.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3387822

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Afgesneden tape
1+
0,266 €
25+
0,222 €
50+
0,205 €
100+
0,138 €
250+
0,114 €
Meer prijzen...
Min: 1 / Meerdere: 1
1.3ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 400ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
GBCN Series
-55°C
155°C
AEC-Q200
3344020

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0293 €
Min: 10000 / Meerdere: 10000
1.3ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
EXB-V8V Series
-55°C
125°C
-
3342500

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0193 €
Min: 10000 / Meerdere: 10000
1.3ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-24V Series
-55°C
125°C
AEC-Q200
3342652

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0205 €
Min: 10000 / Meerdere: 10000
1.3ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
EXB-28V Series
-55°C
125°C
AEC-Q200
3343678

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,019 €
Min: 10000 / Meerdere: 10000
1.3ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-U24 Series
-55°C
125°C
AEC-Q200
3343058

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
15000+
0,0208 €
Min: 15000 / Meerdere: 15000
1.3ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
EXB-38V Series
-55°C
125°C
AEC-Q200
3343872

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0284 €
Min: 10000 / Meerdere: 10000
1.3ohm
Isolated
2Resistors
0606 [1616 Metric]
Concave
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.6mm
EXB-V4V Series
-55°C
125°C
-
3342913

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0245 €
Min: 10000 / Meerdere: 10000
1.3ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
EXB-34V Series
-55°C
125°C
AEC-Q200
3343365

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
20000+
0,0199 €
Min: 20000 / Meerdere: 20000
1.3ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
± 5%
50V
31mW
-200ppm/°C to +600ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
EXB-N8V Series
-55°C
125°C
-
1-9 van 9 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY