excl. BTW

13kohm Fixed Network Resistors:

11 gevonden producten
Vind een enorm aanbod van 13kohm Fixed Network Resistors in Farnell België. We hebben een groot assortiment Fixed Network Resistors op voorraad, zoals 10kohm, 1kohm, 100kohm & 4.7kohm Fixed Network Resistors van 's werelds beste fabrikanten, waaronder: Panasonic.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3343849

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0264 €
Min: 10000 / Meerdere: 10000
13kohm
Isolated
2Resistors
0606 [1616 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.6mm
EXB-V4V Series
-55°C
125°C
-
3342632

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0198 €
Min: 10000 / Meerdere: 10000
13kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
EXB-28V Series
-55°C
125°C
AEC-Q200
3343041

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
15000+
0,014 €
Min: 15000 / Meerdere: 15000
13kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
EXB-38V Series
-55°C
125°C
AEC-Q200
3342758

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
5000+
0,070 €
Min: 5000 / Meerdere: 5000
13kohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
± 5%
25V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
EXB-2HV Series
-55°C
125°C
AEC-Q200
3342478

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0186 €
Min: 10000 / Meerdere: 10000
13kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-24V Series
-55°C
125°C
AEC-Q200
3342286

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0468 €
Min: 10000 / Meerdere: 10000
13kohm
Isolated
2Resistors
0302 [0806 Metric]
Convex
± 5%
12.5V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
0.8mm
0.6mm
0.35mm
EXB-14V Series
-55°C
125°C
-
3343343

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
20000+
0,0173 €
Min: 20000 / Meerdere: 20000
13kohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
± 5%
50V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
EXB-N8V Series
-55°C
125°C
-
3343514

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
2500+
0,134 €
Min: 2500 / Meerdere: 2500
13kohm
Isolated
4Resistors
2009 [5122 Metric]
Concave
± 5%
100V
100mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
2.2mm
0.7mm
EXB-S8V Series
-55°C
125°C
-
3343652

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0183 €
Min: 10000 / Meerdere: 10000
13kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-U24 Series
-55°C
125°C
AEC-Q200
3344000

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,029 €
Min: 10000 / Meerdere: 10000
13kohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
EXB-V8V Series
-55°C
125°C
-
3342892

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
0,0227 €
Min: 10000 / Meerdere: 10000
13kohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
EXB-34V Series
-55°C
125°C
AEC-Q200
1-11 van 11 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY