excl. BTW

200W Panel / Chassis Mount Resistors:

307 gevonden producten
Vind een enorm aanbod van 200W Panel / Chassis Mount Resistors in Farnell België. We hebben een groot assortiment Panel / Chassis Mount Resistors op voorraad, zoals 50W, 100W, 25W & 300W Panel / Chassis Mount Resistors van 's werelds beste fabrikanten, waaronder: Cgs - Te Connectivity, Ohmite, Bourns, Vishay & Arcol.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
1141563

RoHS

Date/Lot Code

Each
1+
40,650 €
10+
36,410 €
20+
35,680 €
Min: 1 / Meerdere: 1
100ohm
RTOP Series
200W
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
1768246

RoHS

Date/Lot Code

Each
1+
35,050 €
Min: 1 / Meerdere: 1
150ohm
WH Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
89.7mm
72.5mm
41.8mm
-55°C
200°C
-
3829179

RoHS

Date/Lot Code

Each
1+
28,080 €
10+
22,960 €
Min: 1 / Meerdere: 1
2.7ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829083

RoHS

Date/Lot Code

Each
1+
26,220 €
Min: 1 / Meerdere: 1
27ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829386

RoHS

Date/Lot Code

Each
1+
28,080 €
Min: 1 / Meerdere: 1
820ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829384

RoHS

Date/Lot Code

Each
1+
26,220 €
10+
18,910 €
Min: 1 / Meerdere: 1
560ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829389

RoHS

Date/Lot Code

Each
1+
27,930 €
10+
20,540 €
Min: 1 / Meerdere: 1
1.5kohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
272796

RoHS

Date/Lot Code

Each
1+
45,480 €
10+
32,750 €
20+
32,100 €
Min: 1 / Meerdere: 1
1kohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-55°C
250°C
-
272772

RoHS

Date/Lot Code

Each
1+
45,840 €
10+
32,470 €
20+
31,820 €
Min: 1 / Meerdere: 1
220ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-55°C
250°C
-
1760815

RoHS

Date/Lot Code

Each
1+
33,350 €
10+
26,110 €
20+
25,590 €
Min: 1 / Meerdere: 1
1kohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
195mm
-
-
-25°C
225°C
-
1141294

RoHS

Date/Lot Code

Each
1+
110,870 €
10+
84,350 €
20+
74,620 €
Min: 1 / Meerdere: 1
10ohm
RSSD Series
200W
± 5%
Solder Lug
-
Wirewound
± 75ppm/°C
High Power
Panel Mount
168mm
-
-
-55°C
450°C
-
1141562

RoHS

Date/Lot Code

Each
1+
100,240 €
10+
82,740 €
20+
81,900 €
Min: 1 / Meerdere: 1
10ohm
RTOP Series
200W
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
272711

RoHS

Date/Lot Code

Each
1+
32,790 €
10+
29,020 €
20+
28,440 €
Min: 1 / Meerdere: 1
6.8ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-55°C
250°C
-
2565576

RoHS

Date/Lot Code

Each
1+
59,490 €
3+
53,570 €
5+
47,960 €
10+
43,000 €
20+
39,220 €
Meer prijzen...
Min: 1 / Meerdere: 1
1kohm
KHR 2-T227 Series
200W
± 1%
Screw
1.5kV
Thick Film
± 100ppm/K
-
Panel Mount
38mm
26mm
11.9mm
-40°C
155°C
-
2565574

RoHS

Each
1+
60,510 €
10+
43,740 €
20+
39,890 €
Min: 1 / Meerdere: 1
10ohm
KHR 2-T227 Series
200W
± 1%
Screw
1.5kV
Thick Film
± 100ppm/K
-
Panel Mount
38mm
26mm
11.9mm
-40°C
155°C
-
3829282

RoHS

Date/Lot Code

Each
1+
33,330 €
10+
29,040 €
20+
27,540 €
Min: 1 / Meerdere: 1
120ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
4045186

RoHS

Each
1+
39,190 €
10+
34,030 €
Min: 1 / Meerdere: 1
10ohm
TGH Series
200W
± 5%
Screw
500V
Thick Film
± 250ppm/°C
High Frequency
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
-
1768233

RoHS

Date/Lot Code

Each
1+
83,850 €
10+
53,840 €
20+
49,660 €
Min: 1 / Meerdere: 1
0.47ohm
WH Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
89.7mm
72.5mm
41.8mm
-55°C
200°C
-
272735

RoHS

Date/Lot Code

Each
1+
43,570 €
10+
31,660 €
20+
31,030 €
Min: 1 / Meerdere: 1
22ohm
HS Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-55°C
250°C
-
3769280

RoHS

Each
1+
88,580 €
10+
70,870 €
20+
65,420 €
Min: 1 / Meerdere: 1
82ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
-
1768237

RoHS

Date/Lot Code

Each
1+
59,620 €
10+
49,690 €
20+
45,860 €
Min: 1 / Meerdere: 1
4.7ohm
WH Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
89.7mm
72.5mm
41.8mm
-55°C
200°C
-
3769277

RoHS

Each
1+
90,100 €
10+
72,080 €
20+
66,530 €
Min: 1 / Meerdere: 1
33ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
-
3769282

RoHS

Each
1+
55,220 €
10+
48,320 €
Min: 1 / Meerdere: 1
220ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
-
1141295

RoHS

Date/Lot Code

Each
1+
110,390 €
10+
83,990 €
20+
74,300 €
Min: 1 / Meerdere: 1
22ohm
RSSD Series
200W
± 5%
Solder Lug
-
Wirewound
± 75ppm/°C
High Power
Panel Mount
168mm
-
-
-55°C
450°C
-
3769273

RoHS

Date/Lot Code

Each
1+
72,130 €
10+
57,710 €
Min: 1 / Meerdere: 1
6.8ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
-
1-25 van 307 artikelen
van 13 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY