0
0 artikelen0,00 €
excl. BTW
excl. BTW

400W Panel / Chassis Mount Resistors:

156 gevonden producten
Vind een enorm aanbod van 400W Panel / Chassis Mount Resistors in Farnell België. We hebben een groot assortiment Panel / Chassis Mount Resistors op voorraad, zoals 50W, 100W, 25W & 300W Panel / Chassis Mount Resistors van 's werelds beste fabrikanten, waaronder: Cgs - Te Connectivity, Ohmite, Te Connectivity, Multicomp Pro & Vishay.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3829097

RoHS

Date/Lot Code

Each
1+
44,170 €
10+
31,290 €
Min: 1 / Meerdere: 1
6.8ohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
3769295

RoHS

Each
1+
89,180 €
10+
65,860 €
20+
61,150 €
Min: 1 / Meerdere: 1
22ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3829098

RoHS

Date/Lot Code

Each
1+
44,170 €
Min: 1 / Meerdere: 1
8.2ohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
3829299

RoHS

Date/Lot Code

Each
1+
45,860 €
Min: 1 / Meerdere: 1
68ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
3769298

RoHS

Date/Lot Code

Each
1+
82,280 €
10+
60,760 €
Min: 1 / Meerdere: 1
68ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3769323

RoHS

Each
1+
36,300 €
Min: 1 / Meerdere: 1
2.2kohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
3769301

RoHS

Each
1+
67,630 €
Min: 1 / Meerdere: 1
220ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3829407

RoHS

Date/Lot Code

Each
1+
44,170 €
Min: 1 / Meerdere: 1
680ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
3829430

RoHS

Date/Lot Code

Each
1+
44,170 €
10+
31,290 €
Min: 1 / Meerdere: 1
1.8kohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
3829402

RoHS

Date/Lot Code

Each
1+
44,170 €
10+
31,290 €
Min: 1 / Meerdere: 1
330ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
3829300

RoHS

Date/Lot Code

Each
1+
44,170 €
Min: 1 / Meerdere: 1
82ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
3829408

RoHS

Date/Lot Code

Each
1+
45,310 €
Min: 1 / Meerdere: 1
820ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
3829302

RoHS

Date/Lot Code

Each
1+
45,600 €
Min: 1 / Meerdere: 1
120ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
4048996

RoHS

Date/Lot Code

Each
1+
42,490 €
Min: 1 / Meerdere: 1
330ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
4048990

RoHS

Date/Lot Code

Each
1+
39,470 €
10+
30,630 €
Min: 1 / Meerdere: 1
47ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
2802771

RoHS

Each
1+
55,100 €
10+
35,130 €
20+
32,430 €
Min: 1 / Meerdere: 1
75ohm
ARF Series
400W
± 5%
Wire Leaded
1.5kV
Wirewound
± 150ppm/°C
High Power
Panel Mount
216mm
79mm
18.5mm
-
250°C
3769299

RoHS

Each
1+
82,310 €
10+
65,860 €
Min: 1 / Meerdere: 1
82ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3829103

RoHS

Date/Lot Code

Each
1+
44,170 €
Min: 1 / Meerdere: 1
22ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
3769324

RoHS

Each
1+
42,710 €
10+
27,230 €
Min: 1 / Meerdere: 1
2.7kohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
3769294

RoHS

Each
1+
130,350 €
5+
104,280 €
10+
96,260 €
Min: 1 / Meerdere: 1
10ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3769300

RoHS

Each
1+
88,070 €
10+
86,320 €
20+
80,390 €
Min: 1 / Meerdere: 1
100ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3829305

RoHS

Date/Lot Code

Each
1+
62,620 €
10+
45,010 €
20+
44,110 €
Min: 1 / Meerdere: 1
180ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
3829193

RoHS

Date/Lot Code

Each
1+
59,370 €
10+
44,820 €
20+
43,920 €
Min: 1 / Meerdere: 1
1.2ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
3829298

RoHS

Each
1+
45,600 €
Min: 1 / Meerdere: 1
56ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
3829104

RoHS

Date/Lot Code

Each
1+
60,360 €
10+
45,010 €
20+
44,110 €
Min: 1 / Meerdere: 1
27ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
1-25 van 156 artikelen
van 7 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY