500W Panel / Chassis Mount Resistors:
236 gevonden productenVind een enorm aanbod van 500W Panel / Chassis Mount Resistors in Farnell België. We hebben een groot assortiment Panel / Chassis Mount Resistors op voorraad, zoals 50W, 100W, 25W & 300W Panel / Chassis Mount Resistors van 's werelds beste fabrikanten, waaronder: Cgs - Te Connectivity, Ohmite, Bourns, Vpg Foil Resistors & Te Connectivity.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40,150 € | Min: 1 / Meerdere: 1 | 2.7kohm | TE Series | 500W | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 316mm | - | - | -25°C | 225°C | - | |||||
CGS - TE CONNECTIVITY | Each | 1+ 97,070 € | Min: 1 / Meerdere: 1 | 100ohm | HCH Series | 500W | ± 5% | Wire Leaded | 1.1kV | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 335mm | 60mm | 31mm | - | 375°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 97,070 € | Min: 1 / Meerdere: 1 | 82ohm | HCH Series | 500W | ± 5% | Wire Leaded | 1.1kV | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 335mm | 60mm | 31mm | - | 375°C | - | ||||
Each | 1+ 46,000 € 10+ 29,320 € | Min: 1 / Meerdere: 1 | 1.2kohm | TE Series | 500W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 316mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 39,100 € | Min: 1 / Meerdere: 1 | 82ohm | TE Series | 500W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 316mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 39,100 € | Min: 1 / Meerdere: 1 | 1.8kohm | TE Series | 500W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 316mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 92,700 € 10+ 73,900 € 20+ 70,450 € | Min: 1 / Meerdere: 1 | 100ohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | |||||
Each | 1+ 92,700 € 10+ 73,900 € 20+ 70,450 € | Min: 1 / Meerdere: 1 | 10ohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | |||||
Each | 1+ 92,700 € 10+ 73,900 € 20+ 70,450 € | Min: 1 / Meerdere: 1 | 6.8ohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | |||||
CGS - TE CONNECTIVITY | Each | 1+ 63,990 € 10+ 46,160 € 20+ 42,610 € | Min: 1 / Meerdere: 1 | 10ohm | TE Series | 500W | ± 5% | Solder Lug | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 316mm | - | - | -25°C | 225°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 52,200 € 10+ 43,750 € 20+ 42,880 € | Min: 1 / Meerdere: 1 | 6.8ohm | TJT Series | 500W | ± 5% | Wire Leaded | - | - | ± 260ppm/°C | High Reliability, High Stability | Chassis Mount | 330mm | 80mm | 10mm | -25°C | 250°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 54,000 € 10+ 45,260 € 20+ 44,350 € | Min: 1 / Meerdere: 1 | 100ohm | TJT Series | 500W | ± 5% | Wire Leaded | - | - | ± 260ppm/°C | High Reliability, High Stability | Chassis Mount | 330mm | 80mm | 10mm | -25°C | 250°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 61,020 € 10+ 47,620 € 20+ 46,560 € | Min: 1 / Meerdere: 1 | 33ohm | TJT Series | 500W | ± 5% | Wire Leaded | - | - | ± 260ppm/°C | High Reliability, High Stability | Chassis Mount | 330mm | 80mm | 10mm | -25°C | 250°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 66,840 € 10+ 47,350 € 20+ 43,700 € | Min: 1 / Meerdere: 1 | 100ohm | TE Series | 500W | ± 5% | Solder Lug | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 316mm | - | - | -25°C | 225°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 62,500 € 10+ 50,000 € 20+ 46,160 € | Min: 1 / Meerdere: 1 | 68ohm | TJT Series | 500W | ± 5% | Wire Leaded | - | - | ± 260ppm/°C | High Reliability, High Stability | Chassis Mount | 330mm | 80mm | 10mm | -25°C | 250°C | - | ||||
Each | 1+ 36,960 € | Min: 1 / Meerdere: 1 | 5.1ohm | Corrib 280 Series | 500W | ± 10% | Solder Lug | - | Wirewound | 0 | High Power, High Current | Chassis Mount | 266.7mm | - | - | - | - | - | |||||
CGS - TE CONNECTIVITY | Each | 1+ 140,690 € 5+ 112,550 € 10+ 103,890 € | Min: 1 / Meerdere: 1 | 68ohm | HCH Series | 500W | ± 5% | Wire Leaded | 1.1kV | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 335mm | 60mm | 31mm | - | 375°C | - | ||||
Each | 1+ 52,310 € 10+ 45,370 € 20+ 44,080 € | Min: 1 / Meerdere: 1 | 6.8ohm | TE Series | 500W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 316mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 67,720 € 10+ 49,220 € 20+ 45,640 € | Min: 1 / Meerdere: 1 | 2.2kohm | TE Series | 500W | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 316mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 60,000 € 10+ 47,750 € 20+ 44,080 € | Min: 1 / Meerdere: 1 | 15ohm | TE Series | 500W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 316mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 54,120 € 10+ 43,410 € 20+ 42,540 € | Min: 1 / Meerdere: 1 | 2.2kohm | TE Series | 500W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 316mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 54,120 € 10+ 41,470 € 20+ 40,640 € | Min: 1 / Meerdere: 1 | 180ohm | TE Series | 500W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 316mm | - | - | -25°C | 225°C | - | |||||
CGS - TE CONNECTIVITY | Each | 1+ 89,440 € 5+ 86,370 € 10+ 79,720 € | Min: 1 / Meerdere: 1 | 22ohm | HCH Series | 500W | ± 5% | Wire Leaded | 1.1kV | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 335mm | 60mm | 31mm | - | 375°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 143,090 € 5+ 114,470 € 10+ 105,670 € | Min: 1 / Meerdere: 1 | 47ohm | HCH Series | 500W | ± 5% | Wire Leaded | 1.1kV | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 335mm | 60mm | 31mm | - | 375°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 108,890 € 5+ 87,110 € | Min: 1 / Meerdere: 1 | 10ohm | HCH Series | 500W | ± 5% | Wire Leaded | 1.1kV | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 335mm | 60mm | 31mm | - | 375°C | - |