Panel / Chassis Mount Resistors:
19 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,110 € 10+ 3,490 € 20+ 3,110 € | Min: 1 / Meerdere: 1 | 300ohm | RHA Series | 12.5W | 0 | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 5,310 € 10+ 3,810 € | Min: 1 / Meerdere: 1 | 1ohm | RHA Series | 12.5W | 0 | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 6,510 € 10+ 4,710 € 20+ 4,400 € | Min: 1 / Meerdere: 1 | 2kohm | RHA Series | 12.5W | 0 | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 4,220 € 10+ 2,860 € 20+ 2,800 € | Min: 1 / Meerdere: 1 | 100ohm | RHA Series | 12.5W | 0 | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,070 € 10+ 5,240 € 20+ 4,440 € | Min: 1 / Meerdere: 1 | 10ohm | RH Series | 12.5W | ± 1% | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 19.05mm | 20.32mm | 9.91mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min: 1 / Meerdere: 1 | 47ohm | RHA Series | 12.5W | 0 | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min: 1 / Meerdere: 1 | 10ohm | RHA Series | 12.5W | 0 | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min: 1 / Meerdere: 1 | 470ohm | RHA Series | 12.5W | 0 | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min: 1 / Meerdere: 1 | 60ohm | RHA Series | 12.5W | 0 | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min: 1 / Meerdere: 1 | 68ohm | RHA Series | 12.5W | 0 | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min: 1 / Meerdere: 1 | 5ohm | RHA Series | 12.5W | 0 | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min: 1 / Meerdere: 1 | 33ohm | RHA Series | 12.5W | 0 | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min: 1 / Meerdere: 1 | 82ohm | RHA Series | 12.5W | 0 | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min: 1 / Meerdere: 1 | 2kohm | RHA Series | 12.5W | 0 | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 4,970 € 10+ 3,420 € 20+ 3,370 € | Min: 1 / Meerdere: 1 | 75ohm | RHA Series | 12.5W | 0 | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min: 1 / Meerdere: 1 | 560ohm | RHA Series | 12.5W | 0 | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,310 € 10+ 4,480 € 20+ 4,190 € | Min: 1 / Meerdere: 1 | 50ohm | RHA Series | 12.5W | 0 | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 10+ 2,520 € 30+ 2,040 € 50+ 1,920 € 100+ 1,800 € 500+ 1,530 € | Min: 10 / Meerdere: 10 | 200ohm | RH Series | 12.5W | ± 1% | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 19.05mm | 20.32mm | 9.91mm | -55°C | 250°C | MIL-PRF-18546 | |||||
1062610 | Each | 1+ 4,880 € 10+ 3,500 € 25+ 2,810 € 50+ 2,660 € 100+ 2,140 € | Min: 1 / Meerdere: 1 | 180ohm | RH Series | 12.5W | ± 1% | Solder Lug | Wirewound | ± 25ppm/°C | Chassis Mount | 19.05mm | 20.32mm | 9.91mm | -55°C | 200°C | MIL-PRF-18546 |