excl. BTW

Panel / Chassis Mount Resistors:

499 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
1768203

RoHS

Date/Lot Code

Each
1+
30,020 €
3+
25,590 €
5+
21,680 €
10+
20,250 €
20+
18,810 €
Meer prijzen...
Min: 1 / Meerdere: 1
4.7ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1768218

RoHS

Date/Lot Code

Each
1+
13,830 €
3+
10,910 €
5+
9,290 €
10+
7,870 €
20+
7,710 €
Min: 1 / Meerdere: 1
220ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1768209

RoHS

Date/Lot Code

Each
1+
30,020 €
3+
25,590 €
5+
21,680 €
10+
20,250 €
20+
18,810 €
Meer prijzen...
Min: 1 / Meerdere: 1
15ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1619303

RoHS

Each
1+
9,380 €
10+
6,650 €
20+
6,520 €
Min: 1 / Meerdere: 1
2.2ohm
THS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
-
3225433

RoHS

Each
1+
17,100 €
Min: 1 / Meerdere: 1
8ohm
HSF Series
100W
± 1%
Wire Leaded
1.8kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
-
4307779

RoHS

Each
1+
14,930 €
5+
12,580 €
10+
12,000 €
20+
11,420 €
40+
10,540 €
Meer prijzen...
Min: 1 / Meerdere: 1
10ohm
XV3 Series
100W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
Panel Mount
65mm
47.5mm
26mm
-40°C
155°C
-
4307780

RoHS

Each
1+
14,930 €
5+
12,580 €
10+
12,000 €
20+
11,420 €
40+
10,540 €
Meer prijzen...
Min: 1 / Meerdere: 1
100ohm
XV3 Series
100W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
Panel Mount
65mm
47.5mm
26mm
-40°C
155°C
-
2504908

RoHS

Each
1+
15,550 €
3+
12,440 €
5+
11,570 €
10+
10,690 €
20+
9,860 €
Min: 1 / Meerdere: 1
82ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
97.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
2678715

RoHS

Each
1+
6,990 €
3+
6,550 €
5+
5,990 €
10+
5,350 €
20+
5,110 €
Meer prijzen...
Min: 1 / Meerdere: 1
11kohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
3225416

RoHS

Each
1+
17,100 €
10+
12,110 €
20+
11,180 €
Min: 1 / Meerdere: 1
2ohm
HSF Series
100W
± 1%
Wire Leaded
1.8kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
-
3225406

RoHS

Each
1+
13,140 €
3+
11,270 €
Min: 1 / Meerdere: 1
150ohm
HSF Series
100W
± 1%
Wire Leaded
1.8kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
-
1619312

RoHS

Each
1+
12,820 €
Min: 1 / Meerdere: 1
82ohm
THS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
-
1174287

RoHS

Each
1+
14,640 €
10+
10,010 €
20+
9,570 €
Min: 1 / Meerdere: 1
6.8ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1174288

RoHS

Each
1+
13,500 €
10+
9,560 €
20+
8,830 €
Min: 1 / Meerdere: 1
10ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1174282

RoHS

Each
1+
14,120 €
10+
9,910 €
20+
8,650 €
Min: 1 / Meerdere: 1
1ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1768225

RoHS

Date/Lot Code

Each
1+
30,020 €
3+
25,590 €
5+
21,680 €
10+
20,250 €
20+
18,810 €
Meer prijzen...
Min: 1 / Meerdere: 1
1ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1174296

RoHS

Each
1+
10,370 €
10+
8,190 €
20+
7,440 €
Min: 1 / Meerdere: 1
100ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1619333

RoHS

Date/Lot Code

Each
1+
20,930 €
10+
16,350 €
20+
15,090 €
Min: 1 / Meerdere: 1
100ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
98mm
47.5mm
26mm
-
-
-
1174285

RoHS

Date/Lot Code

Each
1+
13,730 €
10+
9,720 €
20+
8,980 €
Min: 1 / Meerdere: 1
3.3ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1174286

RoHS

Date/Lot Code

Each
1+
13,270 €
10+
9,400 €
20+
8,680 €
Min: 1 / Meerdere: 1
4.7ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1768226

RoHS

Date/Lot Code

Each
1+
30,020 €
3+
25,590 €
5+
21,680 €
10+
20,250 €
20+
18,810 €
Meer prijzen...
Min: 1 / Meerdere: 1
1.5kohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1174281

RoHS

Date/Lot Code

Each
1+
14,490 €
10+
10,870 €
20+
9,710 €
Min: 1 / Meerdere: 1
0.47ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1768198

RoHS

Date/Lot Code

Each
1+
30,020 €
3+
25,590 €
5+
21,680 €
10+
20,250 €
20+
18,810 €
Meer prijzen...
Min: 1 / Meerdere: 1
1ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1768204

RoHS

Date/Lot Code

Each
1+
30,020 €
3+
25,590 €
5+
21,680 €
10+
20,250 €
20+
18,810 €
Meer prijzen...
Min: 1 / Meerdere: 1
6.8ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1174291

RoHS

Date/Lot Code

Each
1+
15,460 €
10+
10,880 €
20+
9,800 €
Min: 1 / Meerdere: 1
15ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1-25 van 499 artikelen
van 20 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY