excl. BTW

3.3kohm Panel / Chassis Mount Resistors:

30 gevonden producten
Vind een enorm aanbod van 3.3kohm Panel / Chassis Mount Resistors in Farnell België. We hebben een groot assortiment Panel / Chassis Mount Resistors op voorraad, zoals 10ohm, 100ohm, 1ohm & 22ohm Panel / Chassis Mount Resistors van 's werelds beste fabrikanten, waaronder: Ohmite, Cgs - Te Connectivity, Tt Electronics / Welwyn, Arcol & Te Connectivity / Partner Stock.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3225468

RoHS

Each
1+
7,590 €
5+
6,510 €
10+
5,990 €
Min: 1 / Meerdere: 1
3.3kohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
9507906

RoHS

Date/Lot Code

Each
1+
7,880 €
10+
5,290 €
25+
4,490 €
50+
4,190 €
100+
3,890 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.3kohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
9507000

RoHS

Each
1+
8,390 €
10+
5,640 €
25+
4,780 €
50+
4,460 €
100+
4,140 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.3kohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
9508368

RoHS

Date/Lot Code

Each
1+
9,530 €
5+
7,520 €
10+
6,410 €
25+
5,430 €
50+
4,710 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.3kohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
9507493

RoHS

Each
1+
6,220 €
5+
4,910 €
10+
4,180 €
25+
3,540 €
50+
3,110 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.3kohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
1259444

RoHS

Each
1+
4,070 €
5+
3,690 €
10+
3,250 €
20+
3,050 €
40+
2,880 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.3kohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
4043957

RoHS

Each
1+
5,170 €
3+
4,930 €
5+
4,690 €
10+
4,140 €
20+
3,670 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.3kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
1259382

RoHS

Date/Lot Code

Each
1+
3,450 €
5+
3,100 €
10+
2,350 €
20+
2,280 €
40+
2,200 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.3kohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
4007974

RoHS

Date/Lot Code

Each
1+
43,720 €
3+
39,350 €
5+
38,650 €
10+
29,070 €
20+
28,490 €
Min: 1 / Meerdere: 1
3.3kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
2917232

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
1,510 €
1000+
1,460 €
2500+
1,390 €
Min: 200 / Meerdere: 200
3.3kohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
2975525

RoHS

Date/Lot Code

Each
20+
4,670 €
60+
4,390 €
Min: 20 / Meerdere: 20
3.3kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
-
-
-
-
-
-
-
-
2805190

RoHS

Date/Lot Code

Each
1+
4,020 €
5+
3,640 €
10+
3,210 €
20+
3,030 €
40+
2,840 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.3kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
3791308

RoHS

Date/Lot Code

Each
1+
4,770 €
5+
4,320 €
10+
3,810 €
20+
3,380 €
40+
3,250 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.3kohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
2678694

RoHS

Each
1+
4,040 €
5+
3,660 €
10+
3,350 €
25+
3,060 €
50+
2,640 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.3kohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4007936

RoHS

Date/Lot Code

Each
1+
43,940 €
3+
42,080 €
5+
38,840 €
10+
31,940 €
20+
30,400 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.3kohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
-
3225421

RoHS

Date/Lot Code

Each
1+
18,410 €
3+
16,700 €
5+
15,290 €
10+
13,930 €
20+
12,030 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.3kohm
HSF Series
100W
± 1%
Wire Leaded
1.8kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
-
2917230

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
1,470 €
Min: 200 / Meerdere: 200
3.3kohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
4044300

RoHS

Date/Lot Code

Each
1+
6,250 €
3+
5,210 €
5+
4,180 €
10+
3,140 €
20+
2,100 €
Meer prijzen...
Min: 1 / Meerdere: 1
3.3kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4043956

RoHS

Date/Lot Code

Each
25+
1,810 €
Min: 25 / Meerdere: 25
3.3kohm
HS Series
25W
0
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
4043590

RoHS

Date/Lot Code

Each
200+
2,330 €
Min: 200 / Meerdere: 200
3.3kohm
HS Series
15W
0
Solder Lug
265V
Wirewound
± 25ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
4043421

RoHS

Date/Lot Code

Each
45+
6,680 €
Min: 45 / Meerdere: 45
3.3kohm
HS Series
100W
0
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4043284

RoHS

Date/Lot Code

Each
1+
5,100 €
5+
4,500 €
10+
3,890 €
25+
3,580 €
50+
3,170 €
Min: 1 / Meerdere: 1
3.3kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
4043591

RoHS

Date/Lot Code

Each
200+
2,530 €
Min: 200 / Meerdere: 200
3.3kohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 25ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
4044168

RoHS

Date/Lot Code

Each
16+
26,180 €
Min: 16 / Meerdere: 16
3.3kohm
HS Series
300W
0
Solder Lug
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
4044062

RoHS

Date/Lot Code

Each
16+
22,520 €
Min: 16 / Meerdere: 16
3.3kohm
HS Series
250W
0
Solder Lug
2.2kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
109.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
1-25 van 30 artikelen
van 2 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY