excl. BTW

30ohm Panel / Chassis Mount Resistors:

30 gevonden producten
Vind een enorm aanbod van 30ohm Panel / Chassis Mount Resistors in Farnell België. We hebben een groot assortiment Panel / Chassis Mount Resistors op voorraad, zoals 10ohm, 100ohm, 1ohm & 22ohm Panel / Chassis Mount Resistors van 's werelds beste fabrikanten, waaronder: Ohmite, Arcol, Bourns, Multicomp Pro & Vishay.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4307776

RoHS

Each
1+
10,540 €
5+
9,030 €
10+
8,320 €
20+
7,560 €
40+
6,970 €
Meer prijzen...
Min: 1 / Meerdere: 1
30ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
9508309

RoHS

Date/Lot Code

Each
1+
8,410 €
5+
6,830 €
10+
5,240 €
25+
4,510 €
50+
3,990 €
Meer prijzen...
Min: 1 / Meerdere: 1
30ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
2678664

RoHS

Each
1+
3,610 €
3+
3,450 €
5+
3,280 €
10+
2,890 €
Min: 1 / Meerdere: 1
30ohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
3976526

RoHS

Date/Lot Code

Each
1+
12,150 €
10+
7,450 €
20+
6,950 €
Min: 1 / Meerdere: 1
30ohm
RHA Series
25W
0
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
3976561

RoHS

Date/Lot Code

Each
1+
11,590 €
10+
9,160 €
20+
8,550 €
Min: 1 / Meerdere: 1
30ohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
4668633

RoHS

Date/Lot Code

Each
1+
8,040 €
5+
4,180 €
10+
3,730 €
20+
3,210 €
40+
2,680 €
Meer prijzen...
Min: 1 / Meerdere: 1
30ohm
-
25W
± 1%
Solder Lug
550V
Wirewound
± 180ppm/°C
High Power
Chassis Mount
28mm
27mm
14mm
-55°C
275°C
-
4668569

RoHS

Date/Lot Code

Each
1+
7,770 €
5+
4,040 €
10+
3,610 €
20+
3,110 €
40+
2,590 €
Meer prijzen...
Min: 1 / Meerdere: 1
30ohm
-
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
4668617

RoHS

Date/Lot Code

Each
1+
7,230 €
5+
3,760 €
10+
3,360 €
20+
2,900 €
40+
2,410 €
Meer prijzen...
Min: 1 / Meerdere: 1
30ohm
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
2678692

RoHS

Date/Lot Code

Each
1+
5,630 €
10+
2,830 €
20+
2,550 €
Min: 1 / Meerdere: 1
30ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
2478205

RoHS

Date/Lot Code

Each
1+
5,750 €
10+
2,940 €
Min: 1 / Meerdere: 1
30ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
2678731

RoHS

Date/Lot Code

Each
1+
10,530 €
3+
10,320 €
5+
10,110 €
Min: 1 / Meerdere: 1
30ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4588852

RoHS

Date/Lot Code

Each
200+
4,110 €
Min: 200 / Meerdere: 200
30ohm
Riedon UWP Series
60W
± 5%
Quick Connect
-
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
90mm
18mm
20.7mm
-55°C
275°C
-
4588739

RoHS

Date/Lot Code

Each
50+
17,190 €
Min: 50 / Meerdere: 50
30ohm
Riedon BR Series
120W
± 5%
Quick Connect
-
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
182mm
41mm
22mm
-55°C
200°C
-
4582645

RoHS

Date/Lot Code

Each
500+
2,090 €
Min: 500 / Meerdere: 500
30ohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
-
4588828

RoHS

Date/Lot Code

Each
100+
8,100 €
Min: 100 / Meerdere: 100
30ohm
Riedon UWP Series
100W
± 5%
Quick Connect
-
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
113mm
22.7mm
23.8mm
-55°C
275°C
-
3225465

RoHS

Date/Lot Code

Each
1+
7,080 €
5+
6,870 €
10+
6,530 €
25+
6,270 €
50+
5,860 €
Meer prijzen...
Min: 1 / Meerdere: 1
30ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
2925406

RoHS

Date/Lot Code

Each
1+
8,340 €
2+
7,300 €
3+
6,400 €
5+
5,510 €
10+
4,610 €
Meer prijzen...
Min: 1 / Meerdere: 1
30ohm
LPR Series
50W
± 5%
Wire Leaded
-
Wirewound
± 100ppm/°C
Low Profile
Panel Mount
50mm
75mm
5.7mm
-
250°C
-
4045034

RoHS

Date/Lot Code

Each
10+
166,210 €
Min: 10 / Meerdere: 10
30ohm
0
1kW
± 10%
Screw
2kV
Thick Film
± 250ppm/°C
High Power
Panel Mount
0
0
0
-55°C
85°C
-
4044875

RoHS

Date/Lot Code

Each
10+
3,380 €
Min: 10 / Meerdere: 10
30ohm
0
50W
± 5%
Wire Leaded
-
Wirewound
-
Low Profile
Panel Mount
50mm
75mm
5.7mm
-
250°C
-
4043275

RoHS

Date/Lot Code

Each
200+
2,570 €
Min: 200 / Meerdere: 200
30ohm
HS Series
10W
0
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
4045073

RoHS

Date/Lot Code

Each
10+
143,870 €
Min: 10 / Meerdere: 10
30ohm
TAP600 Series
600W
± 10%
Screw
5kVDC
Thick Film
± 150ppm/°C
High Power
Chassis Mount
65mm
60mm
32mm
-55°C
150°C
-
4044163

RoHS

Date/Lot Code

Each
16+
25,960 €
Min: 16 / Meerdere: 16
30ohm
HS Series
300W
0
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
4044852

RoHS

Date/Lot Code

Each
10+
5,910 €
Min: 10 / Meerdere: 10
30ohm
0
100W
± 5%
Wire Leaded
-
Wirewound
-
Low Profile
Panel Mount
100mm
75mm
5.7mm
-
250°C
-
4043581

RoHS

Date/Lot Code

Each
200+
2,210 €
Min: 200 / Meerdere: 200
30ohm
HS Series
15W
0
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
4044429

RoHS

Date/Lot Code

Each
5+
8,160 €
Min: 5 / Meerdere: 5
30ohm
0
50W
0
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
1-25 van 30 artikelen
van 2 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY