excl. BTW

40ohm Panel / Chassis Mount Resistors:

27 gevonden producten
Vind een enorm aanbod van 40ohm Panel / Chassis Mount Resistors in Farnell België. We hebben een groot assortiment Panel / Chassis Mount Resistors op voorraad, zoals 10ohm, 100ohm, 1ohm & 22ohm Panel / Chassis Mount Resistors van 's werelds beste fabrikanten, waaronder: Ohmite, Arcol, Bourns, Vishay & Multicomp Pro.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3976563

RoHS

Date/Lot Code

Each
1+
9,170 €
10+
7,880 €
20+
6,900 €
Min: 1 / Meerdere: 1
40ohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
4668629

RoHS

Date/Lot Code

Each
1+
6,100 €
5+
5,120 €
10+
4,210 €
20+
3,840 €
40+
3,530 €
Meer prijzen...
Min: 1 / Meerdere: 1
40ohm
-
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
4552457

RoHS

Date/Lot Code

Each
1+
10,400 €
10+
8,270 €
100+
5,520 €
500+
4,540 €
1000+
4,450 €
Meer prijzen...
Min: 1 / Meerdere: 1
40ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-65°C
175°C
MIL-PRF-18546
4582611

RoHS

Date/Lot Code

Each
1+
6,430 €
5+
5,510 €
10+
4,770 €
20+
4,410 €
40+
4,040 €
Meer prijzen...
Min: 1 / Meerdere: 1
40ohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
-
2478497

RoHS

Date/Lot Code

Each
1+
4,050 €
25+
3,500 €
Min: 1 / Meerdere: 1
40ohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
2478459

RoHS

Each
1+
5,050 €
10+
4,080 €
25+
3,750 €
50+
3,420 €
100+
3,380 €
Meer prijzen...
Min: 1 / Meerdere: 1
40ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
2678735

RoHS

Each
1+
9,190 €
3+
8,970 €
5+
8,760 €
10+
8,540 €
20+
7,900 €
Meer prijzen...
Min: 1 / Meerdere: 1
40ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
2678697

RoHS

Each
1+
4,060 €
Min: 1 / Meerdere: 1
40ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4588853

RoHS

Date/Lot Code

Each
200+
4,200 €
Min: 200 / Meerdere: 200
40ohm
Riedon UWP Series
60W
± 5%
Quick Connect
-
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
90mm
18mm
20.7mm
-55°C
275°C
-
4582563

RoHS

Date/Lot Code

Each
500+
2,030 €
Min: 500 / Meerdere: 500
40ohm
Riedon UAL Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
-
4582647

RoHS

Date/Lot Code

Each
500+
2,120 €
Min: 500 / Meerdere: 500
40ohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
-
2925452

RoHS

Each
1+
10,460 €
10+
7,420 €
20+
6,020 €
Min: 1 / Meerdere: 1
40ohm
LPR Series
100W
± 5%
Wire Leaded
-
Wirewound
± 100ppm/°C
Low Profile
Panel Mount
100mm
75mm
5.7mm
-
250°C
-
4043690

RoHS

Date/Lot Code

Each
30+
7,880 €
Min: 30 / Meerdere: 30
40ohm
HS Series
150W
0
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
97.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4044175

RoHS

Date/Lot Code

Each
16+
43,750 €
Min: 16 / Meerdere: 16
40ohm
HS Series
300W
0
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
4043141

RoHS

Date/Lot Code

Each
25+
12,320 €
Min: 25 / Meerdere: 25
40ohm
0
55W
± 5%
Solder Lug
0
Wirewound
± 260ppm/°C
High Power
Chassis Mount
0
25.4mm
14.288mm
-
-
-
4043965

RoHS

Date/Lot Code

Each
25+
2,780 €
Min: 25 / Meerdere: 25
40ohm
HS Series
25W
0
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
4045076

RoHS

Date/Lot Code

Each
10+
143,870 €
Min: 10 / Meerdere: 10
40ohm
TAP600 Series
600W
± 10%
Screw
5kVDC
Thick Film
± 150ppm/°C
High Power
Chassis Mount
65mm
60mm
32mm
-55°C
150°C
-
4043432

RoHS

Each
1+
12,120 €
Min: 1 / Meerdere: 1
40ohm
HS Series
100W
0
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4043043

RoHS

Date/Lot Code

Each
50+
8,910 €
Min: 50 / Meerdere: 50
40ohm
0
20W
± 5%
Solder Lug
0
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
0
0
-
-
-
4043074

RoHS

Date/Lot Code

Each
25+
10,480 €
Min: 25 / Meerdere: 25
40ohm
0
30W
± 5%
Solder Lug
0
Wirewound
± 260ppm/°C
High Power
Chassis Mount
31.75mm
25.4mm
14.288mm
-
-
-
4043106

RoHS

Date/Lot Code

Each
25+
11,830 €
Min: 25 / Meerdere: 25
40ohm
0
40W
± 5%
Solder Lug
0
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
25.4mm
14.288mm
-
-
-
4044500

RoHS

Date/Lot Code

Each
60+
6,800 €
Min: 60 / Meerdere: 60
40ohm
HS Series
75W
0
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4044855

RoHS

Date/Lot Code

Each
10+
6,640 €
Min: 10 / Meerdere: 10
40ohm
0
100W
± 5%
Wire Leaded
-
Wirewound
-
Low Profile
Panel Mount
100mm
75mm
5.7mm
-
250°C
-
4043289

RoHS

Date/Lot Code

Each
200+
1,900 €
Min: 200 / Meerdere: 200
40ohm
HS Series
10W
0
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
4044879

RoHS

Date/Lot Code

Each
10+
3,370 €
Min: 10 / Meerdere: 10
40ohm
0
50W
± 5%
Wire Leaded
-
Wirewound
-
Low Profile
Panel Mount
50mm
75mm
5.7mm
-
250°C
-
1-25 van 27 artikelen
van 2 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY