4ohm Panel / Chassis Mount Resistors:
53 gevonden productenVind een enorm aanbod van 4ohm Panel / Chassis Mount Resistors in Farnell België. We hebben een groot assortiment Panel / Chassis Mount Resistors op voorraad, zoals 10ohm, 100ohm, 1ohm & 22ohm Panel / Chassis Mount Resistors van 's werelds beste fabrikanten, waaronder: Ohmite, Arcol, Cgs - Te Connectivity, Vishay & Multicomp Pro.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,590 € 5+ 6,510 € 10+ 5,990 € 25+ 5,810 € 50+ 5,280 € Meer prijzen... | Min: 1 / Meerdere: 1 | 4ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 7,180 € | Min: 1 / Meerdere: 1 | 4ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 5,610 € 5+ 5,080 € 10+ 4,490 € 20+ 3,970 € 40+ 3,580 € Meer prijzen... | Min: 1 / Meerdere: 1 | 4ohm | HS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 51mm | 30mm | 17mm | - | - | - | |||||
1703814 | Each | 1+ 29,390 € 10+ 21,250 € 20+ 19,050 € | Min: 1 / Meerdere: 1 | 4ohm | RH Series | 50W | ± 1% | Solder Lug | 1.285kV | Wirewound | ± 15ppm/°C | High Stability | Panel Mount | 50mm | 29.4mm | 15mm | -55°C | 200°C | - | ||||
Each | 1+ 6,440 € 10+ 6,080 € | Min: 1 / Meerdere: 1 | 4ohm | RHA Series | 50W | 0 | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 8,210 € 5+ 4,270 € 10+ 3,810 € 20+ 3,280 € 40+ 2,730 € Meer prijzen... | Min: 1 / Meerdere: 1 | 4ohm | - | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Chassis Mount | 50.5mm | 30mm | 15.7mm | -55°C | 275°C | - | |||||
Each | 1+ 7,710 € 5+ 4,010 € 10+ 3,580 € 20+ 3,090 € 40+ 2,570 € Meer prijzen... | Min: 1 / Meerdere: 1 | 4ohm | - | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Chassis Mount | 28mm | 27mm | 14mm | -55°C | 275°C | - | |||||
Each | 20+ 8,520 € 50+ 8,200 € 100+ 7,890 € 250+ 7,080 € | Min: 20 / Meerdere: 20 | 4ohm | HS Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 65.5mm | 47.5mm | 26mm | - | - | - | |||||
Each | 1+ 9,320 € 10+ 6,670 € 20+ 6,540 € | Min: 1 / Meerdere: 1 | 4ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 3,960 € 10+ 2,950 € 20+ 2,890 € | Min: 1 / Meerdere: 1 | 4ohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 10,170 € 3+ 9,720 € | Min: 1 / Meerdere: 1 | 4ohm | HS Series | 100W | ± 1% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 3,680 € 3+ 3,510 € 5+ 3,330 € 10+ 2,940 € 20+ 2,770 € Meer prijzen... | Min: 1 / Meerdere: 1 | 4ohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 10,860 € 3+ 10,640 € 5+ 10,430 € 10+ 10,210 € | Min: 1 / Meerdere: 1 | 4ohm | HS Series | 150W | ± 1% | Solder Lug | 2.5kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 97.7mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 37,250 € | Min: 1 / Meerdere: 1 | 4ohm | HS Series | 250W | ± 1% | Threaded Stud | 2.2kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 109.7mm | 72.5mm | 41.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 36,760 € 2+ 32,170 € 3+ 30,870 € 5+ 29,560 € 10+ 28,260 € Meer prijzen... | Min: 1 / Meerdere: 1 | 4ohm | HS Series | 200W | ± 1% | Threaded Stud | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 89.7mm | 72.5mm | 41.8mm | - | - | MIL-PRF-18546 | |||||
Each | 200+ 3,620 € | Min: 200 / Meerdere: 200 | 4ohm | Riedon UAL Series | 50W | ± 5% | Solder Lug | - | Wirewound | ± 50ppm/°C | Power | Chassis Mount | 50mm | 29mm | 15.6mm | -55°C | 275°C | - | |||||
Each | 1+ 44,650 € | Min: 1 / Meerdere: 1 | 4ohm | HS Series | 300W | ± 1% | Threaded Stud | 2.5kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 127.7mm | 72.5mm | 41.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 11,170 € | Min: 1 / Meerdere: 1 | 4ohm | LPR Series | 100W | ± 5% | Wire Leaded | - | Wirewound | ± 100ppm/°C | Low Profile | Panel Mount | 100mm | 75mm | 5.7mm | - | 250°C | - | |||||
Each | 1+ 6,210 € 10+ 4,280 € 20+ 4,190 € | Min: 1 / Meerdere: 1 | 4ohm | LPR Series | 50W | ± 5% | Wire Leaded | - | Wirewound | ± 100ppm/°C | Low Profile | Panel Mount | 50mm | 75mm | 5.7mm | - | 250°C | - | |||||
Each | 1+ 50,610 € 5+ 46,150 € 10+ 41,720 € 25+ 40,850 € 50+ 38,480 € Meer prijzen... | Min: 1 / Meerdere: 1 | 4ohm | HS Series | 300W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 50ppm/°C | Power | Panel Mount | 180mm | 73mm | 42mm | - | - | - | |||||
Each | 5+ 9,980 € | Min: 5 / Meerdere: 5 | 4ohm | 0 | 50W | 0 | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | - | |||||
Each | 10+ 17,480 € | Min: 10 / Meerdere: 10 | 4ohm | 0 | 175W | ± 5% | Solder Lug | 3.595kV | Wirewound | 0 | High Power | Panel Mount | 215.9mm | - | - | - | - | - | |||||
Each | 5+ 34,500 € | Min: 5 / Meerdere: 5 | 4ohm | 0 | 300W | ± 10% | Solder Lug | 6V | Wirewound | 0 | High Power, High Current | Chassis Mount | 215.9mm | - | - | - | - | - | |||||
Each | 5+ 7,970 € | Min: 5 / Meerdere: 5 | 4ohm | 0 | 25W | 0 | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | |||||
Each | 16+ 36,620 € | Min: 16 / Meerdere: 16 | 4ohm | HS Series | 300W | 0 | Solder Lug | 2.5kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 127.7mm | 72.5mm | 41.8mm | - | - | MIL-PRF-18546 |