Through Hole Resistors:
53 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,120 € 10+ 13,160 € 20+ 12,900 € | Min: 1 / Meerdere: 1 | 1Gohm | 0 | 2W | ± 5% | Axial Leaded | 10kV | Thick Film | 100ppm/°C | High Voltage | 8.76mm | 28.96mm | -55°C | 210°C | |||||
Each | 1+ 28,120 € 3+ 25,610 € 5+ 23,790 € 10+ 21,960 € 20+ 21,520 € | Min: 1 / Meerdere: 1 | 1Gohm | 0 | 6W | ± 5% | Axial Leaded | 50kV | Thick Film | 50ppm/°C | High Voltage | 8.76mm | 130.56mm | -55°C | 210°C | |||||
Each | 1+ 20,520 € 10+ 16,070 € 20+ 15,750 € | Min: 1 / Meerdere: 1 | 10Mohm | 0 | 3W | ± 1% | Axial Leaded | 20kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 54.36mm | -55°C | 210°C | |||||
Each | 1+ 15,860 € 10+ 12,520 € | Min: 1 / Meerdere: 1 | 10Mohm | 0 | 2W | ± 1% | Axial Leaded | 10kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 28.96mm | -55°C | 210°C | |||||
Each | 1+ 15,000 € | Min: 1 / Meerdere: 1 | 50Mohm | 0 | 2W | ± 1% | Axial Leaded | 10kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 28.96mm | -55°C | 210°C | |||||
Each | 1+ 22,270 € 3+ 21,820 € 5+ 21,380 € | Min: 1 / Meerdere: 1 | 1Gohm | 0 | 5W | ± 5% | Axial Leaded | 40kV | Thick Film | 50ppm/°C | High Voltage | 8.76mm | 105.16mm | -55°C | 210°C | |||||
Each | 1+ 28,680 € 3+ 28,110 € | Min: 1 / Meerdere: 1 | 1Gohm | 0 | 5W | ± 1% | Axial Leaded | 40kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 105.16mm | -55°C | 210°C | |||||
Each | 1+ 30,780 € | Min: 1 / Meerdere: 1 | 100Mohm | 0 | 5W | ± 1% | Axial Leaded | 40kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 105.16mm | -55°C | 210°C | |||||
Each | 1+ 39,480 € 3+ 35,910 € | Min: 1 / Meerdere: 1 | 10Mohm | 0 | 5W | ± 1% | Axial Leaded | 40kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 105.16mm | -55°C | 210°C | |||||
Each | 1+ 17,340 € 5+ 16,990 € | Min: 1 / Meerdere: 1 | 10Mohm | Maxi-Mox Series | 2.5W | 0 | Axial Leaded | 10kV | Thick Film | ± 25ppm/°C | High Voltage | 7.87mm | 28.45mm | -55°C | 210°C | |||||
Each | 1+ 12,850 € 5+ 12,190 € | Min: 1 / Meerdere: 1 | 1Gohm | Maxi-Mox Series | 5W | 0 | Axial Leaded | 20kV | Thick Film | ± 50ppm/°C | High Voltage | 7.87mm | 53.85mm | -55°C | 210°C | |||||
Each | 1+ 10,120 € | Min: 1 / Meerdere: 1 | 10Mohm | Mini-Mox Series | 1W | 0 | Axial Leaded | 5kV | Thick Film | ± 25ppm/°C | High Voltage | 4.19mm | 22.35mm | -55°C | 210°C | |||||
Each | 1+ 19,360 € 2+ 18,970 € 3+ 18,590 € | Min: 1 / Meerdere: 1 | 1Gohm | 0 | 3W | ± 1% | Axial Leaded | 20kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 54.36mm | -55°C | 210°C | |||||
Each | 1+ 18,910 € | Min: 1 / Meerdere: 1 | 50Mohm | 0 | 4W | ± 1% | Axial Leaded | 30kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 79.76mm | -55°C | 210°C | |||||
Each | 1+ 28,610 € 3+ 25,030 € 5+ 20,740 € 10+ 18,590 € | Min: 1 / Meerdere: 1 | 1Gohm | 0 | 4W | ± 5% | Axial Leaded | 30kV | Thick Film | 50ppm/°C | High Voltage | 8.76mm | 79.76mm | -55°C | 210°C | |||||
Each | 1+ 9,620 € 2+ 8,730 € 3+ 7,370 € 5+ 6,320 € 10+ 5,470 € Meer prijzen... | Min: 1 / Meerdere: 1 | 1Gohm | Mini-Mox Series | 750mW | ± 1% | Axial Leaded | 2.5kV | Thick Film | ± 100ppm/°C | Precision | 4.19mm | 14.78mm | -55°C | 210°C | |||||
Each | 1+ 16,330 € 2+ 16,120 € 3+ 15,910 € 5+ 15,700 € 10+ 15,490 € Meer prijzen... | Min: 1 / Meerdere: 1 | 100Mohm | 0 | 3W | ± 1% | Axial Leaded | 20kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 54.36mm | -55°C | 210°C | |||||
Each | 1+ 16,800 € 10+ 13,590 € | Min: 1 / Meerdere: 1 | 100Mohm | 0 | 2W | ± 1% | Axial Leaded | 10kV | Thick Film | 50ppm/°C | High Voltage | 8.76mm | 28.96mm | -55°C | 210°C | |||||
Each | 1+ 30,800 € 3+ 30,180 € | Min: 1 / Meerdere: 1 | 1Gohm | 0 | 6W | ± 1% | Axial Leaded | 50kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 130.56mm | -55°C | 210°C | |||||
Each | 1+ 12,900 € | Min: 1 / Meerdere: 1 | 10Mohm | 0 | 4W | ± 1% | Axial Leaded | 30kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 79.76mm | -55°C | 210°C | |||||
Each | 1+ 20,320 € 2+ 17,780 € 3+ 16,710 € 5+ 15,630 € 10+ 14,560 € Meer prijzen... | Min: 1 / Meerdere: 1 | 25Mohm | Maxi-Mox Series | 2W | ± 1% | Axial Leaded | 10kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 28.96mm | -55°C | 210°C | |||||
Each | 1+ 27,170 € 3+ 26,620 € 5+ 26,080 € 10+ 25,530 € 20+ 24,980 € Meer prijzen... | Min: 1 / Meerdere: 1 | 50Mohm | 0 | 6W | ± 1% | Axial Leaded | 50kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 130.56mm | -55°C | 210°C | |||||
Each | 1+ 18,720 € 3+ 18,190 € 5+ 17,670 € 10+ 17,140 € | Min: 1 / Meerdere: 1 | 100Mohm | 0 | 4W | ± 1% | Axial Leaded | 30kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 79.76mm | -55°C | 210°C | |||||
Each | 1+ 31,150 € 3+ 31,030 € 5+ 30,900 € 10+ 30,780 € | Min: 1 / Meerdere: 1 | 100Mohm | 0 | 6W | ± 1% | Axial Leaded | 50kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 130.56mm | -55°C | 210°C | |||||
Each | 1+ 15,910 € 2+ 15,710 € 3+ 15,500 € 5+ 15,300 € 10+ 15,090 € Meer prijzen... | Min: 1 / Meerdere: 1 | 1Gohm | 0 | 2W | ± 1% | Axial Leaded | 10kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 28.96mm | -55°C | 210°C |