excl. BTW

1.3ohm Through Hole Resistors:

20 gevonden producten
Vind een enorm aanbod van 1.3ohm Through Hole Resistors in Farnell België. We hebben een groot assortiment Through Hole Resistors op voorraad, zoals 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors van 's werelds beste fabrikanten, waaronder: Ohmite, Neohm - Te Connectivity, Vishay, Bourns & Multicomp Pro.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
1
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3229723

RoHS

Date/Lot Code

Each
10+
0,0752 €
100+
0,0376 €
500+
0,0302 €
2500+
0,0228 €
Min: 10 / Meerdere: 10
1.3ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
9465677

RoHS

Date/Lot Code

Each
10+
0,210 €
100+
0,0906 €
500+
0,0715 €
1000+
0,061 €
2500+
0,0544 €
Meer prijzen...
Min: 10 / Meerdere: 10
1.3ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
3650190

RoHS

Each
10+
0,0824 €
100+
0,0507 €
500+
0,0264 €
1000+
0,0216 €
2500+
0,0187 €
Meer prijzen...
Min: 10 / Meerdere: 10
1.3ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3975445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
0,232 €
100+
0,147 €
500+
0,117 €
1000+
0,104 €
2500+
0,0925 €
Meer prijzen...
Min: 10 / Meerdere: 10
1.3ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
AEC-Q200
3542020

RoHS

Date/Lot Code

Each
1000+
0,133 €
Min: 1000 / Meerdere: 1000
1.3ohm
MOSX Series
3W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
-
4219610

RoHS

Date/Lot Code

Each
5000+
0,110 €
Min: 5000 / Meerdere: 5000
1.3ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
5.5mm
15.5mm
-55°C
155°C
-
4219520

RoHS

Date/Lot Code

Each
5000+
0,113 €
Min: 5000 / Meerdere: 5000
1.3ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
5mm
11.5mm
-55°C
155°C
-
4219288

RoHS

Date/Lot Code

Each
5000+
0,0435 €
Min: 5000 / Meerdere: 5000
1.3ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
2.5mm
6.8mm
-55°C
155°C
-
4219700

RoHS

Date/Lot Code

Each
5000+
0,962 €
Min: 5000 / Meerdere: 5000
1.3ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
-
4219440

RoHS

Date/Lot Code

Each
5000+
0,0444 €
Min: 5000 / Meerdere: 5000
1.3ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3.5mm
9.5mm
-55°C
155°C
-
4219362

RoHS

Date/Lot Code

Each
5000+
0,0444 €
Min: 5000 / Meerdere: 5000
1.3ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3mm
9mm
-55°C
155°C
-
4582478

RoHS

Date/Lot Code

Each
2000+
1,470 €
Min: 2000 / Meerdere: 2000
1.3ohm
Riedon UT Series
3W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Power
4.7mm
14.2mm
-55°C
275°C
-
4582351

RoHS

Date/Lot Code

Each
2000+
2,260 €
Min: 2000 / Meerdere: 2000
1.3ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4039343

RoHS

Each
100+
3,820 €
Min: 100 / Meerdere: 100
1.3ohm
90 Series
5W
± 5%
Axial Leaded
495V
Wirewound
± 100ppm/°C
High Power
6.7mm
24.6mm
-
-
MIL-R-26
4041022

RoHS

Each (Supplied on Full Reel)
Volle reel
25000+
0,036 €
Min: 25000 / Meerdere: 25000
1.3ohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
± 350ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
-
4039107

RoHS

Each
100+
3,710 €
Min: 100 / Meerdere: 100
1.3ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 100ppm/°C
High Power
5.6mm
10.3mm
-
-
MIL-R-26
4039207

RoHS

Each
100+
3,250 €
Min: 100 / Meerdere: 100
1.3ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 100ppm/°C
High Power
5.9mm
14.7mm
-
-
MIL-R-26
4039008

RoHS

Each
100+
6,850 €
Min: 100 / Meerdere: 100
1.3ohm
90 Series
1.5W
± 5%
Axial Leaded
150V
Wirewound
± 100ppm/°C
High Power
3.6mm
11.5mm
-
-
MIL-R-26
4040097

RoHS

Each
100+
4,010 €
Min: 100 / Meerdere: 100
1.3ohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
0
High Power
6.35mm
15.88mm
-
-
-
4040654

RoHS

Each (Supplied on Full Reel)
Volle reel
50000+
0,013 €
Min: 50000 / Meerdere: 50000
1.3ohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
-
-
-
1-20 van 20 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY