50Mohm Through Hole Resistors:
15 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS - TE CONNECTIVITY | Each | 1+ 14,390 € 10+ 10,190 € 25+ 9,410 € 50+ 8,150 € 100+ 7,530 € Meer prijzen... | Min: 1 / Meerdere: 1 | 50Mohm | HB Series | 4W | ± 1% | Radial Leaded | 15kV | Thick Film | ± 100ppm/°C | High Voltage | 3mm | 52mm | - | -55°C | 125°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 9,880 € 10+ 7,570 € 50+ 6,060 € 100+ 5,830 € 200+ 5,590 € Meer prijzen... | Min: 1 / Meerdere: 1 | 50Mohm | HB Series | 2W | ± 1% | Radial Leaded | 7.5kV | Thick Film | ± 100ppm/°C | High Voltage | 3mm | 26.5mm | - | -55°C | 125°C | ||||
Each | 1+ 2,150 € 10+ 1,330 € 50+ 1,150 € 100+ 0,917 € 200+ 0,829 € Meer prijzen... | Min: 1 / Meerdere: 1 | 50Mohm | Mox600 Series | 1W | 0 | Axial Leaded | 2kV | Thick Film | ± 300ppm/°C | High Voltage | 5.3mm | 15mm | - | -40°C | 125°C | |||||
Each | 1+ 15,000 € | Min: 1 / Meerdere: 1 | 50Mohm | 0 | 2W | ± 1% | Axial Leaded | 10kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 28.96mm | - | -55°C | 210°C | |||||
Each | 1+ 25,750 € 10+ 20,620 € | Min: 1 / Meerdere: 1 | 50Mohm | Super Mox Series | 4.6W | 0 | Axial Leaded | 13.8kV | Metal Oxide | ± 50ppm/°C | High Voltage | 8.2mm | 39.5mm | - | -55°C | 225°C | |||||
Each | 1+ 4,320 € 3+ 4,000 € 5+ 3,670 € 10+ 3,350 € 20+ 3,070 € Meer prijzen... | Min: 1 / Meerdere: 1 | 50Mohm | Slim-Mox Series | 2.5W | ± 1% | Radial Leaded | 20kV | Thick Film | ± 25ppm/°C | Precision | - | 52.83mm | 2.4mm | -55°C | 110°C | |||||
Each | 1+ 18,910 € | Min: 1 / Meerdere: 1 | 50Mohm | 0 | 4W | ± 1% | Axial Leaded | 30kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 79.76mm | - | -55°C | 210°C | |||||
Each | 1+ 5,460 € 5+ 4,230 € 10+ 3,000 € 20+ 2,900 € 40+ 2,520 € Meer prijzen... | Min: 1 / Meerdere: 1 | 50Mohm | Slim-Mox Series | 1W | ± 1% | Radial Leaded | 5kV | Thick Film | ± 25ppm/°C | Precision | - | 14.73mm | 2.4mm | -55°C | 110°C | |||||
Each | 1+ 2,680 € 2+ 2,630 € 3+ 2,570 € 5+ 2,520 € 10+ 2,470 € | Min: 1 / Meerdere: 1 | 50Mohm | Low Wattage Mini-Mox Series | 500mW | ± 1% | Axial Leaded | 1kV | Thick Film | ± 100ppm/°C | Precision | 3.3mm | 9mm | - | -55°C | 155°C | |||||
Each | 1+ 4,520 € 5+ 4,430 € | Min: 1 / Meerdere: 1 | 50Mohm | Slim-Mox Series | 1.5W | ± 1% | Radial Leaded | 10kV | Thick Film | ± 25ppm/°C | Precision | - | 27.43mm | 2.4mm | -55°C | 110°C | |||||
Each | 1+ 27,170 € 3+ 26,620 € 5+ 26,080 € 10+ 25,530 € 20+ 24,980 € Meer prijzen... | Min: 1 / Meerdere: 1 | 50Mohm | 0 | 6W | ± 1% | Axial Leaded | 50kV | Thick Film | ± 25ppm/°C | High Voltage | 8.76mm | 130.56mm | - | -55°C | 210°C | |||||
Each | 100+ 2,580 € | Min: 100 / Meerdere: 100 | 50Mohm | Slim-Mox Series | 1W | ± 5% | Radial Leaded | 5kV | Thick Film | ± 50ppm/°C | High Voltage | - | 14.73mm | 2.54mm | -55°C | 110°C | |||||
Each | 60+ 28,880 € | Min: 60 / Meerdere: 60 | 50Mohm | 0 | 11.7W | 0 | Axial Leaded | 30kV | Metal Oxide | ± 50ppm/°C | High Voltage | 8.2mm | 77.6mm | - | -55°C | 225°C | |||||
Each | 60+ 39,920 € | Min: 60 / Meerdere: 60 | 50Mohm | 0 | 0 | 0 | Axial Leaded | 0 | Metal Oxide | ± 50ppm/°C | High Voltage | 8.2mm | 0 | - | -55°C | 225°C | |||||
Each | 100+ 3,450 € | Min: 100 / Meerdere: 100 | 50Mohm | Slim-Mox Series | 2W | ± 5% | Radial Leaded | 10kV | Thick Film | ± 50ppm/°C | High Voltage | - | 27.43mm | 2.54mm | -55°C | 110°C |