Through Hole Resistors:
38 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ 0,0384 € 50+ 0,0342 € 250+ 0,0237 € 500+ 0,0162 € 1000+ 0,0123 € Meer prijzen... | Min: 5 / Meerdere: 5 | 4.7kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0406 € 50+ 0,0361 € 250+ 0,025 € 500+ 0,0171 € 1000+ 0,013 € Meer prijzen... | Min: 5 / Meerdere: 5 | 120ohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 10+ 0,0462 € 100+ 0,0336 € 500+ 0,0194 € 1000+ 0,0148 € 2500+ 0,0132 € Meer prijzen... | Min: 10 / Meerdere: 10 | 120ohm | MCF Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 2.5mm | 6.8mm | - | - | |||||
Each | 5+ 0,0372 € 50+ 0,0331 € 250+ 0,0229 € 500+ 0,0157 € 1000+ 0,0119 € Meer prijzen... | Min: 5 / Meerdere: 5 | 180ohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0406 € 50+ 0,0361 € 250+ 0,025 € 500+ 0,0171 € 1000+ 0,013 € Meer prijzen... | Min: 5 / Meerdere: 5 | 220ohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0384 € 50+ 0,0341 € 250+ 0,0236 € 500+ 0,0162 € 1000+ 0,0123 € Meer prijzen... | Min: 5 / Meerdere: 5 | 100ohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0384 € 50+ 0,0342 € 250+ 0,0237 € 500+ 0,0162 € 1000+ 0,0123 € Meer prijzen... | Min: 5 / Meerdere: 5 | 1.5kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0381 € 50+ 0,0339 € 250+ 0,0234 € 500+ 0,016 € 1000+ 0,0122 € Meer prijzen... | Min: 5 / Meerdere: 5 | 6.8kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0406 € 50+ 0,0361 € 250+ 0,025 € 500+ 0,0171 € 1000+ 0,013 € Meer prijzen... | Min: 5 / Meerdere: 5 | 3.3kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0402 € 50+ 0,0357 € 250+ 0,0247 € 500+ 0,0169 € 1000+ 0,0129 € Meer prijzen... | Min: 5 / Meerdere: 5 | 27kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,040 € 50+ 0,0355 € 250+ 0,0246 € 500+ 0,0168 € 1000+ 0,0128 € Meer prijzen... | Min: 5 / Meerdere: 5 | 47kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0384 € 50+ 0,0342 € 250+ 0,0237 € 500+ 0,0162 € 1000+ 0,0123 € Meer prijzen... | Min: 5 / Meerdere: 5 | 470ohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0384 € 50+ 0,0342 € 250+ 0,0237 € 500+ 0,0162 € 1000+ 0,0123 € Meer prijzen... | Min: 5 / Meerdere: 5 | 22kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0385 € 50+ 0,0342 € 250+ 0,0237 € 500+ 0,0162 € 1000+ 0,0123 € Meer prijzen... | Min: 5 / Meerdere: 5 | 150ohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0409 € 50+ 0,0363 € 250+ 0,0252 € 500+ 0,0172 € 1000+ 0,0131 € Meer prijzen... | Min: 5 / Meerdere: 5 | 39ohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0402 € 50+ 0,0357 € 250+ 0,0247 € 500+ 0,0169 € 1000+ 0,0129 € Meer prijzen... | Min: 5 / Meerdere: 5 | 68kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0381 € 50+ 0,0339 € 250+ 0,0234 € 500+ 0,016 € 1000+ 0,0122 € Meer prijzen... | Min: 5 / Meerdere: 5 | 5.6kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0399 € 50+ 0,0355 € 250+ 0,0246 € 500+ 0,0168 € 1000+ 0,0128 € Meer prijzen... | Min: 5 / Meerdere: 5 | 82kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0381 € 50+ 0,0339 € 250+ 0,0234 € 500+ 0,016 € 1000+ 0,0122 € Meer prijzen... | Min: 5 / Meerdere: 5 | 1.8kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0409 € 50+ 0,0364 € 250+ 0,0252 € 500+ 0,0172 € 1000+ 0,0131 € Meer prijzen... | Min: 5 / Meerdere: 5 | 15kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0403 € 50+ 0,0358 € 250+ 0,0248 € 500+ 0,017 € 1000+ 0,0129 € Meer prijzen... | Min: 5 / Meerdere: 5 | 560ohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0406 € 50+ 0,0361 € 250+ 0,025 € 500+ 0,0171 € 1000+ 0,013 € Meer prijzen... | Min: 5 / Meerdere: 5 | 15kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0304 € 50+ 0,027 € 250+ 0,0187 € 500+ 0,0118 € 1000+ 0,0089 € Meer prijzen... | Min: 5 / Meerdere: 5 | 390ohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0406 € 50+ 0,036 € 250+ 0,025 € 500+ 0,0171 € 1000+ 0,013 € Meer prijzen... | Min: 5 / Meerdere: 5 | 8.2kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0429 € 50+ 0,0382 € 250+ 0,0264 € 500+ 0,0181 € 1000+ 0,0137 € Meer prijzen... | Min: 5 / Meerdere: 5 | 2.7kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C |