Through Hole Resistors:
3.042 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 10+ 0,159 € 100+ 0,068 € 500+ 0,0536 € 1000+ 0,042 € 2500+ 0,0356 € Meer prijzen... | Min: 10 / Meerdere: 10 | 680kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 10+ 0,140 € 100+ 0,0592 € 500+ 0,0462 € 1000+ 0,0336 € 2500+ 0,0286 € Meer prijzen... | Min: 10 / Meerdere: 10 | 110ohm | MFR Series | 500mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,075 € 100+ 0,0353 € 500+ 0,032 € 2500+ 0,0191 € 6000+ 0,0177 € Meer prijzen... | Min: 10 / Meerdere: 10 | 402ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | - | -55°C | 155°C | - | ||||
Each | 10+ 0,0647 € 100+ 0,0471 € 500+ 0,0207 € 1000+ 0,019 € 2500+ 0,0146 € Meer prijzen... | Min: 10 / Meerdere: 10 | 20kohm | MCMF Series | 600mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 10+ 0,171 € 100+ 0,115 € 500+ 0,093 € 1000+ 0,0709 € 2500+ 0,0683 € Meer prijzen... | Min: 10 / Meerdere: 10 | 36kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0295 € 100+ 0,0248 € 500+ 0,0218 € 2500+ 0,0149 € 6000+ 0,0142 € Meer prijzen... | Min: 10 / Meerdere: 10 | 3kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | - | -55°C | 155°C | - | ||||
Each | 1+ 0,0729 € 50+ 0,0648 € 100+ 0,053 € 250+ 0,0282 € 500+ 0,0214 € Meer prijzen... | Min: 1 / Meerdere: 1 | 15ohm | MF50 Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.5mm | 10mm | - | -55°C | 155°C | - | |||||
Each | 10+ 0,0652 € 100+ 0,0474 € 500+ 0,0209 € 1000+ 0,0192 € 2500+ 0,0148 € Meer prijzen... | Min: 10 / Meerdere: 10 | 150kohm | MCMF Series | 600mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0681 € 100+ 0,0341 € 500+ 0,0281 € 2500+ 0,0206 € 6000+ 0,0183 € Meer prijzen... | Min: 10 / Meerdere: 10 | 110ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | - | -55°C | 155°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 14,130 € 10+ 12,080 € 50+ 11,770 € 100+ 10,780 € | Min: 1 / Meerdere: 1 | 100ohm | MPT Series | 100W | ± 1% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | - | 15.75mm | 4.95mm | -65°C | 175°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 10,490 € 10+ 8,830 € | Min: 1 / Meerdere: 1 | 3.3kohm | MPT Series | 100W | ± 1% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | - | 15.75mm | 4.95mm | -65°C | 175°C | - | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0295 € 100+ 0,0248 € 500+ 0,0219 € 2500+ 0,0162 € 6000+ 0,0144 € Meer prijzen... | Min: 10 / Meerdere: 10 | 6.98kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | - | -55°C | 155°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 16,130 € 10+ 12,860 € 50+ 10,280 € 100+ 8,730 € 200+ 8,110 € | Min: 1 / Meerdere: 1 | 2.2kohm | MPT Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | - | 15.75mm | 4.95mm | -65°C | 175°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 6,900 € 10+ 5,530 € 50+ 4,650 € | Min: 1 / Meerdere: 1 | 8.2kohm | MPT Series | 35W | ± 1% | TO-220 | 350V | Thick Film | ± 50ppm/°C | High Power | - | 10.16mm | 4.6mm | -65°C | 150°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 7,520 € 10+ 6,020 € 50+ 4,920 € 100+ 3,920 € 200+ 3,620 € | Min: 1 / Meerdere: 1 | 330ohm | MPT Series | 35W | ± 5% | TO-220 | 350V | Thick Film | ± 50ppm/°C | High Power | - | 10.16mm | 4.6mm | -65°C | 150°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 7,110 € 10+ 5,690 € 50+ 4,650 € | Min: 1 / Meerdere: 1 | 1kohm | MPT Series | 35W | ± 1% | TO-220 | 350V | Thick Film | ± 50ppm/°C | High Power | - | 10.16mm | 4.6mm | -65°C | 150°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 15,790 € 10+ 12,340 € 50+ 9,870 € | Min: 1 / Meerdere: 1 | 10kohm | MPT Series | 100W | ± 1% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | - | 15.75mm | 4.95mm | -65°C | 175°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 13,930 € 10+ 9,870 € 50+ 7,900 € | Min: 1 / Meerdere: 1 | 1.5kohm | MPT Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | - | 15.75mm | 4.95mm | -65°C | 175°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 6,070 € 10+ 4,860 € 50+ 3,970 € | Min: 1 / Meerdere: 1 | 1.5kohm | MPT Series | 35W | ± 5% | TO-220 | 350V | Thick Film | ± 50ppm/°C | High Power | - | 10.16mm | 4.6mm | -65°C | 150°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 6,900 € 10+ 5,530 € 50+ 4,650 € | Min: 1 / Meerdere: 1 | 3.9kohm | MPT Series | 35W | ± 1% | TO-220 | 350V | Thick Film | ± 50ppm/°C | High Power | - | 10.16mm | 4.6mm | -65°C | 150°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 13,420 € 10+ 10,490 € 50+ 8,390 € | Min: 1 / Meerdere: 1 | 3.9kohm | MPT Series | 100W | ± 1% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | - | 15.75mm | 4.95mm | -65°C | 175°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 15,790 € 10+ 12,340 € 50+ 9,870 € | Min: 1 / Meerdere: 1 | 5.6kohm | MPT Series | 100W | ± 1% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | - | 15.75mm | 4.95mm | -65°C | 175°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 11,650 € 10+ 8,390 € | Min: 1 / Meerdere: 1 | 3.3kohm | MPT Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | - | 15.75mm | 4.95mm | -65°C | 175°C | - | ||||
Each | 1+ 7,640 € 5+ 5,190 € 10+ 4,460 € 25+ 3,720 € 50+ 3,340 € | Min: 1 / Meerdere: 1 | 220ohm | TR100 Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 50ppm/°C | General Purpose | - | 10.41mm | 4.8mm | -65°C | 150°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ 0,524 € 100+ 0,433 € 500+ 0,366 € 1000+ 0,308 € 2500+ 0,287 € Meer prijzen... | Min: 10 / Meerdere: 10 | 100ohm | CMF Series | 500mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.29mm | 6.1mm | - | -65°C | 175°C | - |