2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC DIN Rail Mount Power Supplies

                      DSP Series AC / DC DIN Rail Mount Power Supplies:

                      17 gevonden producten

                      DSP Series AC / DC DIN Rail Mount Power Supplies

                      Developed with a low profile case for building automation, the DSP DIN rail power supply series provides a reliable solution for many industrial applications. With Class II double insulation, earth grounding is not required, and certification to UL 1310 for Class 2 allows operation where output currents are to be limited under fault conditions.

                      • Low Profile for Building Automation
                      • 5V to 24V Outputs
                      • Wide Range AC Input
                      • Operating temperature: -25°C to +71°C
                      • Convection Cooled
                      • UL1310 Class 2
                      • Class II Double Insulation
                      • Fits into wall mounted cabinets
                      • No system fan required
                      • Applications: General purpose Industrial, Factory Automation / Process Control
                      DSP Series Datasheet
                      DSP Series AC / DC DIN Rail Mount Power SuppliesTDK LAMBDA
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Input Voltage AC Min
                      Input Voltage AC Max
                      Input Voltage VAC
                      Power Supply Output Type
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      DSP60-24
                      TDK-LAMBDA DSP60-24
                      1456485

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 60 W
                      5. 24 VDC
                      6. 2.5 A
                      Each
                      1+
                      53,750 €
                      5+
                      52,070 €
                      10+
                      50,390 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      60W
                      24VDC
                      2.5A
                      90VAC
                      264VAC
                      90V AC to 264V AC
                      Adjustable, Fixed
                      DSP Series
                      DSP10-5
                      TDK-LAMBDA DSP10-5
                      1456473

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 7.5 W
                      5. 5 VDC
                      6. 1.5 A
                      Each
                      1+
                      27,680 €
                      5+
                      26,820 €
                      10+
                      25,950 €
                      20+
                      25,430 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      7.5W
                      5VDC
                      1.5A
                      90VAC
                      264VAC
                      90V AC to 264V AC
                      Fixed
                      DSP Series
                      DSP30-12
                      TDK-LAMBDA DSP30-12
                      1456479

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 25.2 W
                      5. 12 VDC
                      6. 2.1 A
                      Each
                      1+
                      44,620 €
                      5+
                      43,120 €
                      10+
                      41,610 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      25.2W
                      12VDC
                      2.1A
                      90VAC
                      264VAC
                      90V AC to 264V AC
                      Adjustable, Fixed
                      DSP Series
                      DSP10-24
                      TDK-LAMBDA DSP10-24
                      1456476

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10.1 W
                      5. 24 VDC
                      6. 420 mA
                      Each
                      1+
                      27,680 €
                      5+
                      26,820 €
                      10+
                      25,950 €
                      20+
                      25,430 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10.1W
                      24VDC
                      420mA
                      90VAC
                      264VAC
                      90V AC to 264V AC
                      Fixed
                      DSP Series
                      DSP60-15
                      TDK-LAMBDA DSP60-15
                      1456484

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 60 W
                      5. 15 VDC
                      6. 4 A
                      Each
                      1+
                      52,180 €
                      5+
                      50,550 €
                      10+
                      48,920 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      60W
                      15VDC
                      4A
                      90VAC
                      264VAC
                      90V AC to 264V AC
                      Adjustable, Fixed
                      DSP Series
                      DSP100-24
                      TDK-LAMBDA DSP100-24
                      1456488

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 100.8 W
                      5. 24 VDC
                      6. 4.2 A
                      Each
                      1+
                      70,250 €
                      5+
                      67,950 €
                      10+
                      65,650 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      100.8W
                      24VDC
                      4.2A
                      90VAC
                      264VAC
                      90V AC to 264V AC
                      Adjustable, Fixed
                      DSP Series
                      DSP60-12
                      TDK-LAMBDA DSP60-12
                      1456483

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 54 W
                      5. 12 VDC
                      6. 4.5 A
                      Each
                      1+
                      54,300 €
                      5+
                      50,260 €
                      10+
                      46,220 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      54W
                      12VDC
                      4.5A
                      90VAC
                      264VAC
                      90V AC to 264V AC
                      Adjustable, Fixed
                      DSP Series
                      DSP30-24
                      TDK-LAMBDA DSP30-24
                      1456481

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 31.2 W
                      5. 24 VDC
                      6. 1.3 A
                      Each
                      1+
                      44,620 €
                      5+
                      43,120 €
                      10+
                      41,610 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      31.2W
                      24VDC
                      1.3A
                      90VAC
                      264VAC
                      90V AC to 264V AC
                      Adjustable, Fixed
                      DSP Series
                      DSP60-5
                      TDK-LAMBDA DSP60-5
                      1456482

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 35 W
                      5. 5 VDC
                      6. 7 A
                      Each
                      1+
                      52,180 €
                      5+
                      50,550 €
                      10+
                      48,920 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      35W
                      5VDC
                      7A
                      90VAC
                      264VAC
                      90V AC to 264V AC
                      Adjustable, Fixed
                      DSP Series
                      DSP100-12
                      TDK-LAMBDA DSP100-12
                      1456486

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 72 W
                      5. 12 VDC
                      6. 6 A
                      Each
                      1+
                      68,200 €
                      5+
                      65,970 €
                      10+
                      63,740 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      72W
                      12VDC
                      6A
                      90VAC
                      264VAC
                      90V AC to 264V AC
                      Adjustable, Fixed
                      DSP Series
                      DSP10-15
                      TDK-LAMBDA DSP10-15
                      1456475

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10.1 W
                      5. 15 VDC
                      6. 670 mA
                      Each
                      1+
                      27,970 €
                      5+
                      27,100 €
                      10+
                      26,220 €
                      20+
                      25,700 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10.1W
                      15VDC
                      670mA
                      90VAC
                      264VAC
                      90V AC to 264V AC
                      Fixed
                      DSP Series
                      DSP100-15
                      TDK-LAMBDA DSP100-15
                      1456487

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 75 W
                      5. 15 VDC
                      6. 5 A
                      Each
                      1+
                      68,200 €
                      5+
                      65,970 €
                      10+
                      63,740 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      75W
                      15VDC
                      5A
                      90VAC
                      264VAC
                      90V AC to 264V AC
                      Adjustable, Fixed
                      DSP Series
                      DSP30-24/277A2
                      TDK-LAMBDA DSP30-24/277A2
                      2630081

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. POWER SUPPLY
                      2. AC-DC
                      3. 24V TO 28V
                      4. 1.25A
                      Each
                      1+
                      64,430 €
                      10+
                      58,740 €
                      25+
                      54,050 €
                      50+
                      47,010 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      30W
                      24VDC
                      1.25A
                      -
                      -
                      90V AC to 304V AC
                      Adjustable, Fixed
                      DSP Series
                      DSP30-15
                      TDK-LAMBDA DSP30-15
                      1456480

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 30 W
                      5. 15 VDC
                      6. 2 A
                      Each
                      1+
                      44,780 €
                      5+
                      43,280 €
                      10+
                      41,770 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      30W
                      15VDC
                      2A
                      90VAC
                      264VAC
                      90V AC to 264V AC
                      Adjustable, Fixed
                      DSP Series
                      DSP10-12
                      TDK-LAMBDA DSP10-12
                      1456474

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 12 VDC
                      6. 830 mA
                      Each
                      1+
                      27,680 €
                      5+
                      26,820 €
                      10+
                      25,950 €
                      20+
                      25,430 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      12VDC
                      830mA
                      90VAC
                      264VAC
                      90V AC to 264V AC
                      Fixed
                      DSP Series
                      DSP30-5
                      TDK-LAMBDA DSP30-5
                      1456478

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. AC/DC DIN Rail Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 15 W
                      5. 5 VDC
                      6. 3 A
                      Each
                      1+
                      43,320 €
                      5+
                      41,860 €
                      10+
                      40,400 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      15W
                      5VDC
                      3A
                      90VAC
                      264VAC
                      90V AC to 264V AC
                      Adjustable, Fixed
                      DSP Series
                      DSP100-24/C2.
                      TDK-LAMBDA DSP100-24/C2.
                      1370322

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Switch Mode Power Supply
                      Each
                      1+
                      75,520 €
                      10+
                      63,950 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      91.2W
                      24VDC
                      3.8A
                      -
                      -
                      90V AC to 264V AC
                      Adjustable, Fixed
                      DSP Series
                      VergelijkenPrijs voorHoeveelheid
                      1-17 van 17 artikelen