ALM120 Series AC / DC External Plug In Adaptor Power Supplies:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 83,190 € 5+ 80,700 € 10+ 78,200 € 50+ 74,870 € 100+ 69,880 € | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 120W | 24VDC | 5A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | ALM120 Series | Mains Plug Sold Separately | |||||
Each | 1+ 79,420 € 5+ 69,340 € 10+ 67,190 € | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 120W | 24VDC | 5A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | ALM120 Series | IEC 60320 C8 | |||||
Each | 1+ 83,190 € 5+ 80,700 € 10+ 78,200 € 50+ 74,870 € 100+ 69,880 € | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 120W | 12VDC | 10A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | ALM120 Series | IEC 60320 C8 | |||||
Each | 1+ 83,190 € 5+ 81,530 € 10+ 79,860 € 50+ 78,200 € 100+ 76,530 € | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 120W | 15VDC | 8A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | ALM120 Series | Mains Plug Sold Separately | |||||
Each | 1+ 83,190 € 5+ 80,700 € 10+ 78,200 € 50+ 74,870 € 100+ 69,880 € | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 120W | 12VDC | 10A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | ALM120 Series | Mains Plug Sold Separately | |||||
Each | 1+ 83,190 € 5+ 81,530 € 10+ 79,860 € 50+ 78,200 € 100+ 76,530 € | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 120W | 15VDC | 8A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | ALM120 Series | IEC 60320 C8 | |||||
Each | 1+ 83,190 € 5+ 81,530 € 10+ 79,860 € 50+ 78,200 € 100+ 76,530 € | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 120W | 19VDC | 6.32A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | ALM120 Series | Mains Plug Sold Separately | |||||
Each | 1+ 83,190 € 5+ 80,700 € 10+ 78,200 € 50+ 74,870 € 100+ 73,370 € | Min: 1 / Meerdere: 1 | ITE & Medical | 1 Output | 120W | 19VDC | 6.32A | 4 Way DIN | 80V | Fixed | 264V | 80V AC to 264V AC | ALM120 Series | IEC 60320 C8 |