GST60A Series AC / DC External Plug In Adaptor Power Supplies:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,990 € 5+ 22,780 € 10+ 21,590 € 20+ 20,610 € 50+ 19,620 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Household | 1 Output | 60W | 12VDC | 5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 90V AC to 264V AC | GST60A Series | IEC 320 C14 | |||||
Each | 1+ 24,290 € 5+ 23,080 € 10+ 21,860 € 20+ 20,870 € 50+ 19,880 € | Min: 1 / Meerdere: 1 | ITE | 1 Output | 60W | 18VDC | 3.33A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST60A Series | - | |||||
Each | 1+ 24,530 € 5+ 23,340 € 10+ 22,110 € 20+ 20,870 € 50+ 19,620 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Household | 1 Output | 60W | 24VDC | 2.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 90V AC to 264V AC | GST60A Series | IEC 320 C14 | |||||
Each | 1+ 25,840 € 5+ 24,560 € 10+ 23,260 € 20+ 21,970 € 50+ 20,670 € | Min: 1 / Meerdere: 1 | ITE | 1 Output | 30W | 5VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST60A Series | - | |||||
Each | 1+ 22,830 € 5+ 21,690 € 10+ 20,540 € 20+ 19,410 € 50+ 18,270 € | Min: 1 / Meerdere: 1 | ITE | 1 Output | 45W | 7.5VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST60A Series | - | |||||
Each | 1+ 25,840 € 5+ 24,560 € 10+ 23,260 € 20+ 22,210 € 50+ 21,150 € | Min: 1 / Meerdere: 1 | ITE | 1 Output | 60W | 48VDC | 1.25A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST60A Series | - | |||||
Each | 1+ 24,780 € 5+ 23,550 € 10+ 22,300 € 20+ 21,850 € | Min: 1 / Meerdere: 1 | ITE | 1 Output | 60W | 15VDC | 4A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST60A Series | - | |||||
Each | 1+ 24,530 € 5+ 23,310 € 10+ 22,080 € 20+ 20,850 € 50+ 19,620 € | Min: 1 / Meerdere: 1 | ITE | 1 Output | 54W | 9VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST60A Series | - |