AC / DC Modular Power Supplies:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Slots / Outputs
Output Power Max
Cooling Option
Power Supply Output Type
Output Voltage Min
Output Voltage Max
Output Current Max
Input Voltage Type
Input Voltage VAC
Power Supply Mounting
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4731285 | ARTESYN / ADVANCED ENERGY | Each | 1+ 2.072,690 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | 1Outputs | 12kW | Fan | Fixed | - | - | 270A | Three Phase | 342V AC to 528V AC | Panel | - | |||
4731290 | ARTESYN / ADVANCED ENERGY | Each | 1+ 249,900 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | 1Outputs | 400W | Fan | Adjustable | 4.8V | 28.8V | 20.8A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series | |||
4731286 | ARTESYN / ADVANCED ENERGY | Each | 1+ 1.786,000 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | 1Outputs | 12kW | Fan | Fixed | - | - | 50A | Three Phase | 342V AC to 528V AC | Panel | - | |||
4731289 | ARTESYN / ADVANCED ENERGY | Each | 1+ 249,900 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | 1Outputs | 400W | Fan | Adjustable | 3V | 18V | 33.3A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series | |||
4731287 | ARTESYN / ADVANCED ENERGY | Each | 1+ 249,900 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | 1Outputs | 280W | Fan | Adjustable | 1V | 6V | 56A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series | |||
4731288 | ARTESYN / ADVANCED ENERGY | Each | 1+ 249,900 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | 1Outputs | 400W | Fan | Adjustable | 2.4V | 14.4V | 41.6A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series | |||
4731291 | ARTESYN / ADVANCED ENERGY | Each | 1+ 249,900 € | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | 1Outputs | 400W | Fan | Adjustable | 9.6V | 57.6V | 10.4A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series |