ECL10 Series AC / DC Open Frame Power Supplies:
6 gevonden productenECL10 Series AC / DC Open Frame Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,910 € 5+ 26,100 € 10+ 25,300 € 50+ 24,220 € 100+ 22,610 € | Min: 1 / Meerdere: 1 | ITE | 10W | 1 Output | 10W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 2A | 85V | 264V | ECL10 Series | |||||
Each | 1+ 27,100 € 5+ 26,290 € 10+ 25,480 € 50+ 24,400 € 100+ 22,770 € | Min: 1 / Meerdere: 1 | ITE | 10W | 1 Output | 10W | 85V AC to 264V AC | Adjustable, Fixed | 24VDC | 420mA | 85V | 264V | ECL10 Series | |||||
Each | 1+ 26,420 € 5+ 25,630 € 10+ 24,840 € 50+ 23,790 € 100+ 22,200 € | Min: 1 / Meerdere: 1 | ITE | 10W | 1 Output | 10W | 85V AC to 264V AC | Adjustable, Fixed | 12VDC | 830mA | 85V | 264V | ECL10 Series | |||||
Each | 8+ 23,410 € | Min: 8 / Meerdere: 8 | ITE | 8.6W | 1 Output | 8.6W | 85V AC to 264V AC | Adjustable, Fixed | 3.3VDC | 2.6A | 85V | 264V | ECL10 Series | |||||
Each | 1+ 27,100 € 5+ 26,290 € 10+ 25,480 € 50+ 24,400 € 100+ 22,770 € | Min: 1 / Meerdere: 1 | ITE | 10W | 1 Output | 10W | 85V AC to 264V AC | Adjustable, Fixed | 9VDC | 1.1A | 85V | 264V | ECL10 Series | |||||
Each | 8+ 23,320 € | Min: 8 / Meerdere: 8 | ITE | 10W | 1 Output | 10W | 85V AC to 264V AC | Adjustable, Fixed | 48VDC | 210mA | 85V | 264V | ECL10 Series |