AC / DC Open Frame Power Supplies:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Input Voltage AC Min
Output Current - Output 3
Input Voltage AC Max
Output Voltage - Output 4
Current, Output 4
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 111,680 € 5+ 106,090 € 10+ 100,510 € 50+ 89,340 € | Min: 1 / Meerdere: 1 | Medical | 200W | 4 Output | 200W @ 25CFM | 140W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 15A | 12VDC | 7A | -5VDC | 90V | 2A | 264V | -12V | 2A | MPQ-200 Series | |||||
Each | 1+ 72,200 € 5+ 70,030 € 10+ 67,870 € 50+ 64,980 € | Min: 1 / Meerdere: 1 | ITE | 63W | 3 Output | - | 63W | 90V AC to 264V AC | Fixed | 5VDC | 6A | 12VDC | 3A | -5VDC | 90V | 800mA | 264V | - | - | SDS60 Series | |||||
Each | 1+ 111,720 € 5+ 108,360 € 10+ 105,010 € 50+ 98,300 € | Min: 1 / Meerdere: 1 | Medical | 200W | 4 Output | 200W @ 25CFM | 140W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 15A | 15VDC | 5A | -5VDC | 90V | 2A | 264V | -15V | 2A | MPQ-200 Series | |||||
Each | 1+ 66,930 € 5+ 63,750 € 10+ 60,920 € 50+ 59,200 € | Min: 1 / Meerdere: 1 | Medical | 98.6W | 3 Output | 145W @ 20.5CFM | 100W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 9A | 12VDC | 3.8A | -5VDC | 90V | 600mA | 264V | - | - | RPTG-160 Series | |||||
Each | 1+ 153,270 € 5+ 148,670 € 10+ 144,070 € | Min: 1 / Meerdere: 1 | ITE | 120W | 3 Output | - | 120W | 90V AC to 264V AC | Fixed | 5VDC | 15A | 12VDC | 6A | -5VDC | 90V | 800mA | 260V | - | - | SDS120 Series | |||||
Each | 1+ 27,780 € 5+ 27,070 € 10+ 26,380 € 50+ 23,600 € 100+ 23,130 € Meer prijzen... | Min: 1 / Meerdere: 1 | Medical | 46.5W | 3 Output | - | 46.5W | 90V AC to 264V AC | Fixed | 5VDC | 4A | 12VDC | 2A | -5VDC | 90V | 500mA | 264V | - | - | RPT-60 Series | |||||
Each | 1+ 40,590 € | Min: 1 / Meerdere: 1 | Medical | - | 3 Output | 72W @ 18CFM | 60W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 5.5A | 12VDC | 2.5A | -5VDC | - | 500mA | - | - | - | MPT-65 Series | |||||
Each | 1+ 36,650 € | Min: 1 / Meerdere: 1 | Medical | - | 3 Output | 52W @ 18CFM | 40.5W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 3A | 15VDC | 2A | -5VDC | - | 300mA | - | - | - | MPT-45 Series |