2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies

                      IRM-02 Series AC / DC PCB Mount Power Supplies:

                      12 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Power Supply Output Type
                      Input Voltage AC Min
                      Input Voltage VAC
                      Input Voltage AC Max
                      Width
                      Height
                      Depth
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      IRM-02-5
                      MEAN WELL IRM-02-5
                      2815481

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 5 VDC
                      6. 400 mA
                      Each
                      1+
                      7,500 €
                      5+
                      7,270 €
                      10+
                      5,460 €
                      20+
                      5,380 €
                      50+
                      5,290 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      2W
                      5VDC
                      400mA
                      Fixed
                      85V
                      85V AC to 305V AC
                      305V
                      22.2mm
                      15mm
                      33.7mm
                      IRM-02 Series
                      IRM-02-12
                      MEAN WELL IRM-02-12
                      2815477

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 12 VDC
                      6. 167 mA
                      Each
                      1+
                      7,350 €
                      5+
                      7,130 €
                      10+
                      6,780 €
                      20+
                      6,240 €
                      50+
                      5,940 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      2W
                      12VDC
                      167mA
                      Fixed
                      85V
                      85V AC to 305V AC
                      305V
                      22.2mm
                      15mm
                      33.7mm
                      IRM-02 Series
                      IRM-02-3.3
                      MEAN WELL IRM-02-3.3
                      2815480

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 3.3 VDC
                      6. 600 mA
                      Each
                      1+
                      7,430 €
                      5+
                      7,210 €
                      10+
                      6,900 €
                      20+
                      6,720 €
                      50+
                      6,530 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      2W
                      3.3VDC
                      600mA
                      Fixed
                      85V
                      85V AC to 305V AC
                      305V
                      22.2mm
                      15mm
                      33.7mm
                      IRM-02 Series
                      IRM-02-24
                      MEAN WELL IRM-02-24
                      2815479

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 24 VDC
                      6. 83 mA
                      Each
                      1+
                      6,950 €
                      5+
                      6,740 €
                      10+
                      6,530 €
                      20+
                      6,320 €
                      50+
                      6,110 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      2W
                      24VDC
                      83mA
                      Fixed
                      85V
                      85V AC to 305V AC
                      305V
                      22.2mm
                      15mm
                      33.7mm
                      IRM-02 Series
                      IRM-02-15
                      MEAN WELL IRM-02-15
                      2815478

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 15 VDC
                      6. 133 mA
                      Each
                      1+
                      6,950 €
                      5+
                      6,750 €
                      10+
                      6,540 €
                      20+
                      6,360 €
                      50+
                      6,170 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      2W
                      15VDC
                      133mA
                      Fixed
                      85V
                      85V AC to 305V AC
                      305V
                      22.2mm
                      15mm
                      33.7mm
                      IRM-02 Series
                      IRM-02-24S
                      MEAN WELL IRM-02-24S
                      3265802

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 24 VDC
                      6. 83 mA
                      Each
                      1+
                      5,200 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      2W
                      24VDC
                      83mA
                      Fixed
                      -
                      85V AC to 305V AC
                      -
                      22.2mm
                      16mm
                      33.7mm
                      IRM-02 Series
                      IRM-02-9
                      MEAN WELL IRM-02-9
                      2815482

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. POWER SUPPLY
                      2. AC-DC
                      3. 9V
                      4. 0.222A
                      Each
                      1+
                      7,040 €
                      5+
                      6,830 €
                      10+
                      6,620 €
                      20+
                      6,410 €
                      50+
                      6,200 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      2W
                      9VDC
                      222mA
                      Fixed
                      85V
                      85V AC to 305V AC
                      305V
                      22.2mm
                      15mm
                      33.7mm
                      IRM-02 Series
                      IRM-02-5S
                      MEAN WELL IRM-02-5S
                      3265804

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 5 VDC
                      6. 400 mA
                      Each
                      1+
                      10,500 €
                      5+
                      9,180 €
                      10+
                      7,610 €
                      20+
                      7,500 €
                      50+
                      7,390 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      2W
                      5VDC
                      400mA
                      Fixed
                      -
                      85V AC to 305V AC
                      -
                      22.2mm
                      16mm
                      33.7mm
                      IRM-02 Series
                      IRM-02-3.3S
                      MEAN WELL IRM-02-3.3S
                      3265803

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 3.3 VDC
                      6. 600 mA
                      Each
                      1+
                      10,950 €
                      5+
                      9,580 €
                      10+
                      7,940 €
                      20+
                      7,680 €
                      50+
                      7,420 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      2W
                      3.3VDC
                      600mA
                      Fixed
                      -
                      85V AC to 305V AC
                      -
                      22.2mm
                      16mm
                      33.7mm
                      IRM-02 Series
                      IRM-02-12S
                      MEAN WELL IRM-02-12S
                      3265800

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 12 VDC
                      6. 167 mA
                      Each
                      1+
                      7,130 €
                      5+
                      6,240 €
                      10+
                      5,170 €
                      20+
                      5,100 €
                      50+
                      5,030 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      2W
                      12VDC
                      167mA
                      Fixed
                      -
                      85V AC to 305V AC
                      -
                      22.2mm
                      16mm
                      33.7mm
                      IRM-02 Series
                      IRM-02-15S
                      MEAN WELL IRM-02-15S
                      3265801

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 15 VDC
                      6. 133 mA
                      Each
                      1+
                      10,500 €
                      5+
                      9,180 €
                      10+
                      7,610 €
                      20+
                      7,500 €
                      50+
                      7,390 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      2W
                      15VDC
                      133mA
                      Fixed
                      -
                      85V AC to 305V AC
                      -
                      22.2mm
                      16mm
                      33.7mm
                      IRM-02 Series
                      IRM-02-9S
                      MEAN WELL IRM-02-9S
                      3265805

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 9 VDC
                      6. 222 mA
                      Each
                      1+
                      5,660 €
                      5+
                      5,390 €
                      10+
                      5,270 €
                      20+
                      5,200 €
                      50+
                      5,130 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      2W
                      9VDC
                      222mA
                      Fixed
                      -
                      85V AC to 305V AC
                      -
                      22.2mm
                      16mm
                      33.7mm
                      IRM-02 Series
                      VergelijkenPrijs voorHoeveelheid
                      1-12 van 12 artikelen