2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies

                      IRM-30 Series AC / DC PCB Mount Power Supplies:

                      5 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Power Supply Output Type
                      Input Voltage AC Min
                      Input Voltage VAC
                      Input Voltage AC Max
                      Width
                      Height
                      Depth
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      IRM-30-24
                      MEAN WELL IRM-30-24
                      2815511

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 30 W
                      5. 24 VDC
                      6. 1.3 A
                      Each
                      1+
                      14,710 €
                      5+
                      14,420 €
                      10+
                      14,120 €
                      20+
                      13,830 €
                      50+
                      13,530 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      30W
                      24VDC
                      1.3A
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      39mm
                      24mm
                      69.5mm
                      IRM-30 Series
                      IRM-30-15
                      MEAN WELL IRM-30-15
                      2815510

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 30 W
                      5. 15 VDC
                      6. 2 A
                      Each
                      1+
                      18,350 €
                      5+
                      17,800 €
                      10+
                      17,250 €
                      20+
                      16,700 €
                      50+
                      16,150 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      30W
                      15VDC
                      2A
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      39mm
                      24mm
                      69.5mm
                      IRM-30 Series
                      IRM-30-12
                      MEAN WELL IRM-30-12
                      2815509

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 30 W
                      5. 12 VDC
                      6. 2.5 A
                      Each
                      1+
                      17,820 €
                      5+
                      17,270 €
                      10+
                      16,720 €
                      20+
                      16,170 €
                      50+
                      15,610 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      30W
                      12VDC
                      2.5A
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      39mm
                      24mm
                      69.5mm
                      IRM-30 Series
                      IRM-30-5
                      MEAN WELL IRM-30-5
                      2815513

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 30 W
                      5. 5 VDC
                      6. 6 A
                      Each
                      1+
                      17,470 €
                      5+
                      16,930 €
                      10+
                      16,390 €
                      20+
                      15,850 €
                      50+
                      15,300 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      30W
                      5VDC
                      6A
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      39mm
                      24mm
                      69.5mm
                      IRM-30 Series
                      IRM-30-48
                      MEAN WELL IRM-30-48
                      2815512

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 30 W
                      5. 48 VDC
                      6. 630 mA
                      Each
                      1+
                      18,120 €
                      5+
                      17,580 €
                      10+
                      17,030 €
                      20+
                      16,490 €
                      50+
                      15,950 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      30W
                      48VDC
                      630mA
                      Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      39mm
                      24mm
                      69.5mm
                      IRM-30 Series
                      VergelijkenPrijs voorHoeveelheid
                      1-5 van 5 artikelen