Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies

                      VTX-214-010 Series AC / DC PCB Mount Power Supplies:

                      35 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Power Supply Output Type
                      Input Voltage AC Min
                      Input Voltage VAC
                      Input Voltage AC Max
                      Width
                      Height
                      Depth
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      VTX-214-010-124
                      VIGORTRONIX VTX-214-010-124
                      2401057

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 24 VDC
                      6. 420 mA
                      Each
                      1+
                      15,410 €
                      5+
                      11,270 €
                      10+
                      9,830 €
                      50+
                      8,720 €
                      100+
                      8,550 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      24VDC
                      420mA
                      Fixed
                      90V
                      90V AC to 265V AC
                      265V
                      37mm
                      27mm
                      57mm
                      VTX-214-010 Series
                      VTX-214-010-105
                      VIGORTRONIX VTX-214-010-105
                      2401050

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 5 VDC
                      6. 2 A
                      Each
                      1+
                      15,410 €
                      5+
                      11,270 €
                      10+
                      9,830 €
                      50+
                      8,720 €
                      100+
                      8,550 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      5VDC
                      2A
                      Fixed
                      90V
                      90V AC to 265V AC
                      265V
                      37mm
                      27mm
                      57mm
                      VTX-214-010 Series
                      VTX-214-010-112
                      VIGORTRONIX VTX-214-010-112
                      2401054

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 12 VDC
                      6. 830 mA
                      Each
                      1+
                      15,870 €
                      5+
                      11,610 €
                      10+
                      10,120 €
                      50+
                      8,980 €
                      100+
                      8,800 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      12VDC
                      830mA
                      Fixed
                      90V
                      90V AC to 265V AC
                      265V
                      37mm
                      27mm
                      57mm
                      VTX-214-010 Series
                      VTX-214-010-212
                      VIGORTRONIX VTX-214-010-212
                      2464689

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 12 VDC
                      6. 833 mA
                      Each
                      1+
                      15,410 €
                      5+
                      11,270 €
                      10+
                      9,830 €
                      50+
                      8,720 €
                      100+
                      8,550 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      12VDC
                      833mA
                      Fixed
                      90V
                      90V AC to 265V AC
                      265V
                      30mm
                      24mm
                      45.5mm
                      VTX-214-010 Series
                      VTX-214-010-205
                      VIGORTRONIX VTX-214-010-205
                      2464685

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 5 VDC
                      6. 2 A
                      Each
                      1+
                      15,410 €
                      5+
                      11,270 €
                      10+
                      9,830 €
                      50+
                      8,720 €
                      100+
                      8,550 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      5VDC
                      2A
                      Fixed
                      90V
                      90V AC to 265V AC
                      265V
                      30mm
                      24mm
                      45.5mm
                      VTX-214-010 Series
                      VTX-214-010-612
                      VIGORTRONIX VTX-214-010-612
                      3870336

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. Class II
                      3. ITE & Household
                      4. 1 Output
                      5. 10 W
                      6. 12 VDC
                      7. 830 mA
                      Each
                      1+
                      10,260 €
                      5+
                      7,510 €
                      10+
                      6,550 €
                      50+
                      5,810 €
                      100+
                      5,690 €
                      Min: 1 / Meerdere: 1
                      ITE & Household
                      1 Output
                      10W
                      12VDC
                      830mA
                      Fixed
                      -
                      85V AC to 305V AC
                      -
                      25.4mm
                      21mm
                      40mm
                      VTX-214-010 Series
                      VTX-214-010-118
                      VIGORTRONIX VTX-214-010-118
                      2401056

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 18 VDC
                      6. 550 mA
                      Each
                      1+
                      15,410 €
                      5+
                      11,270 €
                      10+
                      9,830 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      18VDC
                      550mA
                      Fixed
                      90V
                      90V AC to 265V AC
                      265V
                      37mm
                      27mm
                      57mm
                      VTX-214-010 Series
                      VTX-214-010-605
                      VIGORTRONIX VTX-214-010-605
                      3870334

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. Class II
                      3. ITE & Household
                      4. 1 Output
                      5. 10 W
                      6. 5 VDC
                      7. 2 A
                      Each
                      1+
                      10,260 €
                      5+
                      7,510 €
                      10+
                      6,550 €
                      50+
                      5,810 €
                      100+
                      5,690 €
                      Min: 1 / Meerdere: 1
                      ITE & Household
                      1 Output
                      10W
                      5VDC
                      2A
                      Fixed
                      -
                      85V AC to 305V AC
                      -
                      25.4mm
                      21mm
                      40mm
                      VTX-214-010 Series
                      VTX-214-010-615
                      VIGORTRONIX VTX-214-010-615
                      3870337

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. Class II
                      3. ITE & Household
                      4. 1 Output
                      5. 10 W
                      6. 15 VDC
                      7. 660 mA
                      Each
                      1+
                      10,260 €
                      5+
                      7,510 €
                      10+
                      6,550 €
                      50+
                      5,810 €
                      100+
                      5,690 €
                      Min: 1 / Meerdere: 1
                      ITE & Household
                      1 Output
                      10W
                      15VDC
                      660mA
                      Fixed
                      -
                      85V AC to 305V AC
                      -
                      25.4mm
                      21mm
                      40mm
                      VTX-214-010 Series
                      VTX-214-010-603
                      VIGORTRONIX VTX-214-010-603
                      3870333

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. Class II
                      3. ITE & Household
                      4. 1 Output
                      5. 8.6 W
                      6. 3.3 VDC
                      7. 2.6 A
                      Each
                      1+
                      10,520 €
                      5+
                      7,700 €
                      10+
                      6,710 €
                      50+
                      5,950 €
                      100+
                      5,830 €
                      Min: 1 / Meerdere: 1
                      ITE & Household
                      1 Output
                      8.6W
                      3.3VDC
                      2.6A
                      Fixed
                      -
                      85V AC to 305V AC
                      -
                      25.4mm
                      21mm
                      40mm
                      VTX-214-010 Series
                      VTX-214-010-215
                      VIGORTRONIX VTX-214-010-215
                      2464690

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 15 VDC
                      6. 666 mA
                      Each
                      1+
                      13,320 €
                      5+
                      9,740 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      15VDC
                      666mA
                      Fixed
                      90V
                      90V AC to 265V AC
                      265V
                      30mm
                      24mm
                      45.5mm
                      VTX-214-010 Series
                      VTX-214-010-315
                      VIGORTRONIX VTX-214-010-315
                      3565402

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. 120 to 430VDC
                      3. ITE & Household
                      4. 1 Output
                      5. 10 W
                      6. 15 VDC
                      7. 667 mA
                      Each
                      1+
                      16,770 €
                      5+
                      10,700 €
                      10+
                      10,490 €
                      Min: 1 / Meerdere: 1
                      ITE & Household
                      1 Output
                      10W
                      15VDC
                      667mA
                      Fixed
                      -
                      90V AC to 305V AC
                      -
                      27.5mm
                      20mm
                      37mm
                      VTX-214-010 Series
                      VTX-214-010-312
                      VIGORTRONIX VTX-214-010-312
                      3565401

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. 120 to 430VDC
                      3. ITE & Household
                      4. 1 Output
                      5. 10 W
                      6. 12 VDC
                      7. 833 mA
                      Each
                      1+
                      19,310 €
                      5+
                      12,320 €
                      10+
                      11,190 €
                      50+
                      10,060 €
                      100+
                      9,860 €
                      Min: 1 / Meerdere: 1
                      ITE & Household
                      1 Output
                      10W
                      12VDC
                      833mA
                      Fixed
                      -
                      90V AC to 305V AC
                      -
                      27.5mm
                      20mm
                      37mm
                      VTX-214-010 Series
                      VTX-214-010-524
                      VIGORTRONIX VTX-214-010-524
                      3870346

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. Class II
                      3. ITE & Household
                      4. 1 Output
                      5. 10 W
                      6. 24 VDC
                      7. 410 mA
                      Each
                      1+
                      10,790 €
                      5+
                      7,890 €
                      10+
                      6,890 €
                      50+
                      6,110 €
                      100+
                      5,990 €
                      Min: 1 / Meerdere: 1
                      ITE & Household
                      1 Output
                      10W
                      24VDC
                      410mA
                      Fixed
                      -
                      85V AC to 305V AC
                      -
                      26.8mm
                      23.5mm
                      47.6mm
                      VTX-214-010 Series
                      VTX-214-010-503
                      VIGORTRONIX VTX-214-010-503
                      3870341

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. Class II
                      3. ITE & Household
                      4. 1 Output
                      5. 10 W
                      6. 3.3 VDC
                      7. 3 A
                      Each
                      1+
                      11,080 €
                      5+
                      8,100 €
                      10+
                      7,070 €
                      Min: 1 / Meerdere: 1
                      ITE & Household
                      1 Output
                      10W
                      3.3VDC
                      3A
                      Fixed
                      -
                      85V AC to 305V AC
                      -
                      26.8mm
                      23.5mm
                      47.6mm
                      VTX-214-010 Series
                      VTX-214-010-515
                      VIGORTRONIX VTX-214-010-515
                      3870345

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. Class II
                      3. ITE & Household
                      4. 1 Output
                      5. 10 W
                      6. 15 VDC
                      7. 660 mA
                      Each
                      1+
                      10,610 €
                      5+
                      7,760 €
                      10+
                      6,770 €
                      Min: 1 / Meerdere: 1
                      ITE & Household
                      1 Output
                      10W
                      15VDC
                      660mA
                      Fixed
                      -
                      85V AC to 305V AC
                      -
                      26.8mm
                      23.5mm
                      47.6mm
                      VTX-214-010 Series
                      VTX-214-010-509
                      VIGORTRONIX VTX-214-010-509
                      3870343

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. Class II
                      3. ITE & Household
                      4. 1 Output
                      5. 10 W
                      6. 9 VDC
                      7. 1.1 A
                      Each
                      1+
                      10,610 €
                      5+
                      7,760 €
                      10+
                      6,770 €
                      Min: 1 / Meerdere: 1
                      ITE & Household
                      1 Output
                      10W
                      9VDC
                      1.1A
                      Fixed
                      -
                      85V AC to 305V AC
                      -
                      26.8mm
                      23.5mm
                      47.6mm
                      VTX-214-010 Series
                      VTX-214-010-106
                      VIGORTRONIX VTX-214-010-106
                      2401051

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 6 VDC
                      6. 1.67 A
                      Each
                      1+
                      15,410 €
                      5+
                      11,270 €
                      10+
                      9,830 €
                      50+
                      8,720 €
                      100+
                      8,550 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      6VDC
                      1.67A
                      Fixed
                      90V
                      90V AC to 265V AC
                      265V
                      37mm
                      27mm
                      57mm
                      VTX-214-010 Series
                      VTX-214-010-305
                      VIGORTRONIX VTX-214-010-305
                      3565400

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. 120 to 430VDC
                      3. ITE & Household
                      4. 1 Output
                      5. 10 W
                      6. 5 VDC
                      7. 2 A
                      Each
                      1+
                      31,690 €
                      5+
                      24,270 €
                      10+
                      22,820 €
                      50+
                      21,520 €
                      Min: 1 / Meerdere: 1
                      ITE & Household
                      1 Output
                      10W
                      5VDC
                      2A
                      Fixed
                      -
                      90V AC to 305V AC
                      -
                      27.5mm
                      20mm
                      37mm
                      VTX-214-010 Series
                      VTX-214-010-107
                      VIGORTRONIX VTX-214-010-107
                      2401052

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 7.5 VDC
                      6. 1.33 A
                      Each
                      1+
                      15,410 €
                      5+
                      11,270 €
                      10+
                      9,830 €
                      50+
                      8,720 €
                      100+
                      8,550 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      7.5VDC
                      1.33A
                      Fixed
                      90V
                      90V AC to 265V AC
                      265V
                      37mm
                      27mm
                      57mm
                      VTX-214-010 Series
                      VTX-214-010-624
                      VIGORTRONIX VTX-214-010-624
                      3870338

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. Class II
                      3. ITE & Household
                      4. 1 Output
                      5. 10 W
                      6. 24 VDC
                      7. 410 mA
                      Each
                      1+
                      10,260 €
                      5+
                      7,510 €
                      10+
                      6,550 €
                      50+
                      5,810 €
                      100+
                      5,690 €
                      Min: 1 / Meerdere: 1
                      ITE & Household
                      1 Output
                      10W
                      24VDC
                      410mA
                      Fixed
                      -
                      85V AC to 305V AC
                      -
                      25.4mm
                      21mm
                      40mm
                      VTX-214-010 Series
                      VTX-214-010-609
                      VIGORTRONIX VTX-214-010-609
                      3870335

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. Class II
                      3. ITE & Household
                      4. 1 Output
                      5. 10 W
                      6. 9 VDC
                      7. 1.1 A
                      Each
                      1+
                      10,430 €
                      5+
                      7,630 €
                      10+
                      6,660 €
                      50+
                      5,910 €
                      100+
                      5,790 €
                      Min: 1 / Meerdere: 1
                      ITE & Household
                      1 Output
                      10W
                      9VDC
                      1.1A
                      Fixed
                      -
                      85V AC to 305V AC
                      -
                      25.4mm
                      21mm
                      40mm
                      VTX-214-010 Series
                      VTX-214-010-209
                      VIGORTRONIX VTX-214-010-209
                      2464688

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 9 VDC
                      6. 1.111 A
                      Each
                      1+
                      15,410 €
                      5+
                      11,270 €
                      10+
                      9,830 €
                      50+
                      8,720 €
                      100+
                      8,550 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      9VDC
                      1.111A
                      Fixed
                      90V
                      90V AC to 265V AC
                      265V
                      30mm
                      24mm
                      45.5mm
                      VTX-214-010 Series
                      VTX-214-010-115
                      VIGORTRONIX VTX-214-010-115
                      2401055

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 15 VDC
                      6. 660 mA
                      Each
                      1+
                      15,410 €
                      5+
                      11,270 €
                      10+
                      9,830 €
                      50+
                      8,720 €
                      100+
                      8,550 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      15VDC
                      660mA
                      Fixed
                      90V
                      90V AC to 265V AC
                      265V
                      37mm
                      27mm
                      57mm
                      VTX-214-010 Series
                      VTX-214-010-148
                      VIGORTRONIX VTX-214-010-148
                      2464683

                      Data Sheet

                      RoHS

                      VIGORTRONIX
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 48 VDC
                      6. 210 mA
                      Each
                      1+
                      15,410 €
                      5+
                      11,270 €
                      10+
                      9,830 €
                      50+
                      8,720 €
                      100+
                      8,550 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      48VDC
                      210mA
                      Fixed
                      90V
                      90V AC to 265V AC
                      265V
                      37mm
                      27mm
                      57mm
                      VTX-214-010 Series
                      VergelijkenPrijs voorHoeveelheid
                      1-25 van 35 artikelen
                      van 2 pagina('s)
                      Contact
                      Klantenservice 03 / 475 28 10
                      Technische ondersteuning 003243645550
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
                      AMEX
                      Trade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Gebruiksvoorwaarden voor API
                      Websitestructuur
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Belgium) NV
                      Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.