2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies

                      48000 Series AC / DC PCB Mount Power Supplies:

                      6 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Power Supply Output Type
                      Input Voltage AC Min
                      Input Voltage VAC
                      Input Voltage AC Max
                      Width
                      Height
                      Depth
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      48026
                      MYRRA 48026
                      2776641

                      Data Sheet

                      RoHS

                      MYRRA
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 3 W
                      5. 18 VDC
                      6. 170 mA
                      Each
                      1+
                      13,370 €
                      5+
                      7,470 €
                      10+
                      6,510 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      3W
                      18VDC
                      170mA
                      Fixed
                      85V
                      85V AC to 265V AC
                      265V
                      25mm
                      16mm
                      25mm
                      48000 Series
                      48022
                      MYRRA 48022
                      2776637

                      Data Sheet

                      RoHS

                      MYRRA
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 3 W
                      5. 5 VDC
                      6. 600 mA
                      Each
                      1+
                      14,650 €
                      5+
                      8,190 €
                      10+
                      7,130 €
                      20+
                      6,350 €
                      50+
                      5,570 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      3W
                      5VDC
                      600mA
                      Fixed
                      85V
                      85V AC to 265V AC
                      265V
                      25mm
                      16mm
                      25mm
                      48000 Series
                      48021
                      MYRRA 48021
                      2776636

                      Data Sheet

                      RoHS

                      MYRRA
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2.75 W
                      5. 3.3 VDC
                      6. 830 mA
                      Each
                      1+
                      13,950 €
                      5+
                      7,790 €
                      10+
                      6,790 €
                      20+
                      6,050 €
                      50+
                      5,300 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      2.75W
                      3.3VDC
                      830mA
                      Fixed
                      85V
                      85V AC to 265V AC
                      265V
                      25mm
                      16mm
                      25mm
                      48000 Series
                      48024
                      MYRRA 48024
                      2776639

                      Data Sheet

                      RoHS

                      MYRRA
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 3 W
                      5. 12 VDC
                      6. 250 mA
                      Each
                      1+
                      14,780 €
                      5+
                      8,250 €
                      10+
                      7,200 €
                      20+
                      6,410 €
                      50+
                      5,620 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      3W
                      12VDC
                      250mA
                      Fixed
                      85V
                      85V AC to 265V AC
                      265V
                      25mm
                      16mm
                      25mm
                      48000 Series
                      48023
                      MYRRA 48023
                      2776638

                      Data Sheet

                      RoHS

                      MYRRA
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 3 W
                      5. 9 VDC
                      6. 330 mA
                      Each
                      1+
                      13,950 €
                      5+
                      7,790 €
                      10+
                      6,790 €
                      20+
                      6,050 €
                      50+
                      5,300 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      3W
                      9VDC
                      330mA
                      Fixed
                      85V
                      85V AC to 265V AC
                      265V
                      25mm
                      16mm
                      25mm
                      48000 Series
                      48025
                      MYRRA 48025
                      2776640

                      Data Sheet

                      RoHS

                      MYRRA
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 3 W
                      5. 15 VDC
                      6. 200 mA
                      Each
                      1+
                      13,950 €
                      5+
                      7,790 €
                      10+
                      6,790 €
                      20+
                      6,050 €
                      50+
                      5,300 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      3W
                      15VDC
                      200mA
                      Fixed
                      85V
                      85V AC to 265V AC
                      265V
                      25mm
                      16mm
                      25mm
                      48000 Series
                      VergelijkenPrijs voorHoeveelheid
                      1-6 van 6 artikelen