2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies

                      ECL10 Series AC / DC PCB Mount Power Supplies:

                      15 gevonden producten

                      ECL10 Series AC / DC PCB Mount Power Supplies

                      The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals.

                      • Ultra Compact Size
                      • Single, Dual & Triple Outputs
                      • Open Frame PCB & Chassis Mount
                      • Encapsulated PCB & Chassis Mount
                      • <0.3 W="" No="" Load="" Input="" Power<=""/>
                      • Operating Temperature Range -20 to +70 °C
                      • Peak Load Capability
                      • Isolation: 3000 VAC Input to Output
                      • 3 Year Warranty
                      • Applications: ITE (Commercial)
                      ECL10 Series Datasheet
                      ECL10 Series AC / DC PCB Mount Power SuppliesXP POWER
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Power Supply Output Type
                      Input Voltage AC Min
                      Input Voltage VAC
                      Input Voltage AC Max
                      Width
                      Height
                      Depth
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      ECL10US05-P
                      XP POWER ECL10US05-P
                      1289131

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 5 VDC
                      6. 2 A
                      Each
                      1+
                      25,400 €
                      5+
                      22,180 €
                      10+
                      21,490 €
                      50+
                      20,570 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      5VDC
                      2A
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL10 Series
                      ECL10US24-E
                      XP POWER ECL10US24-E
                      1435362

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 24 VDC
                      6. 420 mA
                      Each
                      1+
                      36,350 €
                      5+
                      35,260 €
                      10+
                      34,170 €
                      50+
                      32,710 €
                      100+
                      30,530 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      24VDC
                      420mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL10 Series
                      ECL10US05-E
                      XP POWER ECL10US05-E
                      1435356

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 5 VDC
                      6. 2 A
                      Each
                      1+
                      47,210 €
                      5+
                      41,310 €
                      10+
                      34,230 €
                      50+
                      33,550 €
                      100+
                      32,860 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      5VDC
                      2A
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL10 Series
                      ECL10US24-P
                      XP POWER ECL10US24-P
                      1289136

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 24 VDC
                      6. 420 mA
                      Each
                      1+
                      26,420 €
                      5+
                      25,630 €
                      10+
                      24,840 €
                      50+
                      23,790 €
                      100+
                      22,200 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      24VDC
                      420mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL10 Series
                      ECL10US48-E
                      XP POWER ECL10US48-E
                      1435363

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 48 VDC
                      6. 210 mA
                      Each
                      1+
                      47,030 €
                      5+
                      41,160 €
                      10+
                      34,100 €
                      50+
                      33,420 €
                      100+
                      32,740 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      48VDC
                      210mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL10 Series
                      ECL10US15-P
                      XP POWER ECL10US15-P
                      1289134

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 15 VDC
                      6. 670 mA
                      Each
                      1+
                      27,100 €
                      5+
                      26,290 €
                      10+
                      25,480 €
                      50+
                      24,400 €
                      100+
                      22,770 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      15VDC
                      670mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL10 Series
                      ECL10US09-E
                      XP POWER ECL10US09-E
                      1435357

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 9 VDC
                      6. 1.1 A
                      Each
                      1+
                      46,430 €
                      5+
                      40,620 €
                      10+
                      33,660 €
                      50+
                      32,990 €
                      100+
                      32,310 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      9VDC
                      1.1A
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL10 Series
                      ECL10US12-E
                      XP POWER ECL10US12-E
                      1435359

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 12 VDC
                      6. 830 mA
                      Each
                      1+
                      47,210 €
                      5+
                      41,310 €
                      10+
                      34,230 €
                      50+
                      33,550 €
                      100+
                      32,860 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      12VDC
                      830mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL10 Series
                      ECL10US09-P
                      XP POWER ECL10US09-P
                      1289132

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 9 VDC
                      6. 1.1 A
                      Each
                      8+
                      26,090 €
                      Min: 8 / Meerdere: 8
                      ITE
                      1 Output
                      10W
                      9VDC
                      1.1A
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL10 Series
                      ECL10US15-E
                      XP POWER ECL10US15-E
                      1435361

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 15 VDC
                      6. 670 mA
                      Each
                      1+
                      47,210 €
                      5+
                      41,310 €
                      10+
                      34,230 €
                      50+
                      33,550 €
                      100+
                      32,860 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      15VDC
                      670mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL10 Series
                      ECL10US48-P
                      XP POWER ECL10US48-P
                      1289137

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 48 VDC
                      6. 210 mA
                      Each
                      1+
                      36,190 €
                      5+
                      31,670 €
                      10+
                      26,240 €
                      50+
                      25,720 €
                      100+
                      25,190 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      48VDC
                      210mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL10 Series
                      ECL10US03-P
                      XP POWER ECL10US03-P
                      1289130

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 8.6 W
                      5. 3.3 VDC
                      6. 2.6 A
                      Each
                      1+
                      36,190 €
                      5+
                      31,670 €
                      10+
                      26,240 €
                      50+
                      25,720 €
                      100+
                      25,190 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      8.6W
                      3.3VDC
                      2.6A
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL10 Series
                      ECL10US03-E
                      XP POWER ECL10US03-E
                      1435355

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 8.6 W
                      5. 3.3 VDC
                      6. 2.6 A
                      Each
                      6+
                      34,030 €
                      Min: 6 / Meerdere: 6
                      ITE
                      1 Output
                      8.6W
                      3.3VDC
                      2.6A
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      27.2mm
                      23mm
                      52.4mm
                      ECL10 Series
                      ECL10US12-P
                      XP POWER ECL10US12-P
                      1289133

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 10 W
                      5. 12 VDC
                      6. 830 mA
                      Each
                      1+
                      22,920 €
                      5+
                      22,460 €
                      10+
                      22,000 €
                      20+
                      21,540 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      10W
                      12VDC
                      830mA
                      Adjustable, Fixed
                      85V
                      85V AC to 264V AC
                      264V
                      25.4mm
                      18.46mm
                      50.8mm
                      ECL10 Series
                      ECL10US09-P.
                      XP POWER ECL10US09-P.
                      2143703

                      Data Sheet

                      RoHS

                      XP POWER
                      1. PSU
                      2. AC/DC
                      3. SWITCH MODE
                      4. 9V
                      Each
                      1+
                      29,240 €
                      5+
                      28,360 €
                      10+
                      27,490 €
                      25+
                      26,320 €
                      100+
                      24,560 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      -
                      ECL10 Series
                      VergelijkenPrijs voorHoeveelheid
                      1-15 van 15 artikelen