2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies

                      PBO-5C Series AC / DC PCB Mount Power Supplies:

                      6 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Power Supply Output Type
                      Input Voltage VAC
                      Width
                      Height
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      PBO-5C-3
                      CUI PBO-5C-3
                      3702462

                      Data Sheet

                      RoHS

                      CUI
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 3.3 W
                      5. 3.3 VDC
                      6. 1 A
                      Each
                      1+
                      8,010 €
                      5+
                      5,010 €
                      10+
                      3,540 €
                      20+
                      3,090 €
                      50+
                      2,790 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      3.3W
                      3.3VDC
                      1A
                      Fixed
                      85V AC to 305V AC
                      11mm
                      14.73mm
                      PBO-5C Series
                      PBO-5C-5
                      CUI PBO-5C-5
                      3702463

                      Data Sheet

                      RoHS

                      CUI
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 5 VDC
                      6. 1 A
                      Each
                      1+
                      10,270 €
                      5+
                      6,420 €
                      10+
                      4,530 €
                      20+
                      3,830 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      5W
                      5VDC
                      1A
                      Fixed
                      85V AC to 305V AC
                      11mm
                      14.73mm
                      PBO-5C Series
                      PBO-5C-24
                      CUI PBO-5C-24
                      3702468

                      Data Sheet

                      RoHS

                      CUI
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 24 VDC
                      6. 210 mA
                      Each
                      1+
                      9,940 €
                      5+
                      6,210 €
                      10+
                      4,390 €
                      20+
                      3,830 €
                      50+
                      3,470 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      5W
                      24VDC
                      210mA
                      Fixed
                      85V AC to 305V AC
                      11mm
                      14.73mm
                      PBO-5C Series
                      PBO-5C-12
                      CUI PBO-5C-12
                      3702465

                      Data Sheet

                      RoHS

                      CUI
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 12 VDC
                      6. 420 mA
                      Each
                      1+
                      9,940 €
                      5+
                      6,210 €
                      10+
                      4,390 €
                      20+
                      3,830 €
                      50+
                      3,470 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      5W
                      12VDC
                      420mA
                      Fixed
                      85V AC to 305V AC
                      11mm
                      14.73mm
                      PBO-5C Series
                      PBO-5C-9
                      CUI PBO-5C-9
                      3702464

                      Data Sheet

                      RoHS

                      CUI
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 9 VDC
                      6. 560 mA
                      Each
                      1+
                      9,210 €
                      5+
                      5,760 €
                      10+
                      4,070 €
                      20+
                      3,010 €
                      50+
                      2,730 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      5W
                      9VDC
                      560mA
                      Fixed
                      85V AC to 305V AC
                      11mm
                      14.73mm
                      PBO-5C Series
                      PBO-5C-15
                      CUI PBO-5C-15
                      3702466

                      Data Sheet

                      RoHS

                      CUI
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 15 VDC
                      6. 340 mA
                      Each
                      1+
                      10,100 €
                      5+
                      6,310 €
                      10+
                      4,450 €
                      20+
                      3,890 €
                      50+
                      3,530 €
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      5W
                      15VDC
                      340mA
                      Fixed
                      85V AC to 305V AC
                      11mm
                      14.73mm
                      PBO-5C Series
                      VergelijkenPrijs voorHoeveelheid
                      1-6 van 6 artikelen