High Voltage DC / DC Converters:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2565530 | Each | 1+ 259,860 € 5+ 255,960 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -3kV | 167µA | 167µA | Through Hole | 0V | -3kV | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
2565376 | Each | 1+ 292,270 € 5+ 287,890 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 6kV | 167µA | 167µA | Through Hole | 0V | 6kV | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 33.78mm | ||||
2565528 | Each | 1+ 259,860 € 5+ 255,970 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 3kV | 167µA | 167µA | Through Hole | 0V | 3kV | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
2565529 | Each | 1+ 259,860 € 5+ 255,970 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -3kV | 167µA | 167µA | Through Hole | 0V | -3kV | 700mV | 12V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
2565527 | Each | 1+ 259,860 € 5+ 255,970 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 3kV | 167µA | 167µA | Through Hole | 0V | 3kV | 700mV | 12V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
2565393 | Each | 1+ 316,890 € 5+ 310,550 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 6kV | 167µA | 167µA | Surface Mount | 0V | 6kV | 700mV | 5V | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 33.53mm |