High Voltage DC / DC Converters:
2 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 136,510 € 5+ 134,460 € 10+ 132,410 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 300V | 1.667mA | 1.667mA | Through Hole | 0V | 300V | 700mV | 12V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ 136,510 € 5+ 134,460 € 10+ 132,410 € | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 300V | 1.667mA | 1.667mA | Through Hole | 0V | 300V | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm |