excl. BTW

High Voltage DC / DC Converters:

6 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2565530
Each
1+
259,860 €
5+
255,960 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Negative Output
Adjustable
500mW
500mW
-3kV
167µA
167µA
Through Hole
0V
-3kV
700mV
5V
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565376
Each
1+
292,270 €
5+
287,890 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
6kV
167µA
167µA
Through Hole
0V
6kV
700mV
5V
A Series
DIP
Through Hole
11.43mm
6.35mm
33.78mm
2565528
Each
1+
259,860 €
5+
255,970 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
3kV
167µA
167µA
Through Hole
0V
3kV
700mV
5V
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565529
Each
1+
259,860 €
5+
255,970 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Negative Output
Adjustable
500mW
500mW
-3kV
167µA
167µA
Through Hole
0V
-3kV
700mV
12V
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565527
Each
1+
259,860 €
5+
255,970 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
3kV
167µA
167µA
Through Hole
0V
3kV
700mV
12V
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565393
Each
1+
316,890 €
5+
310,550 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
6kV
167µA
167µA
Surface Mount
0V
6kV
700mV
5V
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
1-6 van 6 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER