excl. BTW

High Voltage DC / DC Converters:

4 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2565445

RoHS

Each
1+
277,180 €
5+
273,020 €
Min: 1 / Meerdere: 1
Regulated
-
Negative Output
Programmable
1W
1W
-
2mA
-
Through Hole
0V
-500V
11.5V
15.5V
CA Series
-
-
27.94mm
12.7mm
44.45mm
2565354

RoHS

Each
1+
112,660 €
5+
110,970 €
10+
109,280 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Negative Output
Adjustable
1W
1W
-500V
2mA
2mA
Through Hole
0V
-500V
700mV
12V
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565408

RoHS

Each
1+
126,230 €
5+
124,330 €
10+
122,440 €
Min: 1 / Meerdere: 1
Proportional
1 Output
Negative Output
Fixed, Adjustable
1.5W
1.5W
-500V
3mA
3mA
Through Hole
0V
-500V
700mV
12V
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565446

RoHS

Each
1+
290,890 €
5+
286,530 €
Min: 1 / Meerdere: 1
Regulated
-
Negative Output
Programmable
1W
1W
-
2mA
-
Through Hole
0V
-500V
4.75V
5.25V
CA Series
-
-
27.94mm
12.7mm
44.45mm
1-4 van 4 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER