DTJ15 Series Isolated Chassis Mount DC / DC Converters:
13 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 37,640 € 5+ 36,500 € 10+ 35,380 € 50+ 33,880 € 100+ 31,610 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ 38,530 € 5+ 37,370 € 10+ 36,230 € 50+ 34,680 € 100+ 32,360 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ 38,720 € 5+ 37,560 € 10+ 36,400 € 50+ 34,850 € 100+ 32,530 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ 38,610 € 5+ 37,440 € 10+ 36,290 € 50+ 34,750 € 100+ 32,430 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ 39,480 € 5+ 38,300 € 10+ 37,110 € 50+ 35,540 € 100+ 33,160 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ 39,690 € 5+ 38,490 € 10+ 37,310 € 50+ 35,720 € 100+ 33,330 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ 38,720 € 5+ 37,560 € 10+ 36,400 € 50+ 34,850 € 100+ 32,530 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 15W | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ 40,160 € 5+ 38,950 € 10+ 37,750 € 50+ 36,140 € 100+ 33,730 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ 37,640 € 5+ 36,500 € 10+ 35,380 € 50+ 33,880 € 100+ 31,610 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ 37,640 € 5+ 36,500 € 10+ 35,380 € 50+ 33,880 € 100+ 31,610 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ 38,330 € 5+ 37,180 € 10+ 36,030 € 50+ 34,500 € 100+ 32,190 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ 38,720 € 5+ 37,560 € 10+ 36,400 € 50+ 34,850 € 100+ 32,530 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 15W | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ 39,720 € 5+ 38,520 € 10+ 37,330 € 50+ 35,750 € 100+ 33,360 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series |