IRV Series Isolated Chassis Mount DC / DC Converters:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 280,990 € | Min: 1 / Meerdere: 1 | Railway | 10:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ 302,650 € | Min: 1 / Meerdere: 1 | Railway | 10:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ 366,270 € | Min: 1 / Meerdere: 1 | Railway | 10:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ 371,090 € | Min: 1 / Meerdere: 1 | Railway | 10:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series |