2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      RSD-30 Series Isolated Chassis Mount DC / DC Converters:

                      12 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      RSD-30L-12
                      MEAN WELL RSD-30L-12
                      2816118

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      39,790 €
                      5+
                      38,600 €
                      10+
                      37,400 €
                      20+
                      36,650 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      4kV
                      48V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      18V
                      72V
                      RSD-30 Series
                      RSD-30H-24
                      MEAN WELL RSD-30H-24
                      2816115

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      44,860 €
                      5+
                      43,520 €
                      10+
                      42,180 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      4kV
                      110V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      40V
                      160V
                      RSD-30 Series
                      RSD-30G-12
                      MEAN WELL RSD-30G-12
                      2816110

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      40,250 €
                      5+
                      39,050 €
                      10+
                      37,830 €
                      20+
                      37,070 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      4kV
                      24V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      9V
                      36V
                      RSD-30 Series
                      RSD-30G-24
                      MEAN WELL RSD-30G-24
                      2816111

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      41,480 €
                      5+
                      40,240 €
                      10+
                      38,990 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      4kV
                      24V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      9V
                      36V
                      RSD-30 Series
                      RSD-30L-24
                      MEAN WELL RSD-30L-24
                      2816119

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      40,190 €
                      5+
                      38,990 €
                      10+
                      37,770 €
                      20+
                      37,010 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      4kV
                      48V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      18V
                      72V
                      RSD-30 Series
                      RSD-30G-5
                      MEAN WELL RSD-30G-5
                      2816113

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      41,400 €
                      5+
                      40,160 €
                      10+
                      38,900 €
                      20+
                      38,120 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      4kV
                      24V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      9V
                      36V
                      RSD-30 Series
                      RSD-30L-5
                      MEAN WELL RSD-30L-5
                      2816121

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      39,790 €
                      5+
                      38,600 €
                      10+
                      37,400 €
                      20+
                      36,650 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      4kV
                      48V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      18V
                      72V
                      RSD-30 Series
                      RSD-30H-12
                      MEAN WELL RSD-30H-12
                      2816114

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      40,190 €
                      5+
                      38,990 €
                      10+
                      37,770 €
                      20+
                      37,010 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      4kV
                      110V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      40V
                      160V
                      RSD-30 Series
                      RSD-30L-3.3
                      MEAN WELL RSD-30L-3.3
                      2816120

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      40,130 €
                      5+
                      38,930 €
                      10+
                      37,730 €
                      20+
                      36,980 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      20W
                      1 Output
                      3.3V
                      6A
                      4kV
                      48V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      18V
                      72V
                      RSD-30 Series
                      RSD-30G-3.3
                      MEAN WELL RSD-30G-3.3
                      2816112

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      39,790 €
                      5+
                      38,600 €
                      10+
                      37,400 €
                      20+
                      36,650 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      20W
                      1 Output
                      3.3V
                      6A
                      4kV
                      24V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      9V
                      36V
                      RSD-30 Series
                      RSD-30H-5
                      MEAN WELL RSD-30H-5
                      2816117

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 30 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      39,790 €
                      5+
                      38,600 €
                      10+
                      37,400 €
                      20+
                      36,650 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      30W
                      1 Output
                      5V
                      6A
                      4kV
                      110V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      40V
                      160V
                      RSD-30 Series
                      RSD-30H-3.3
                      MEAN WELL RSD-30H-3.3
                      2816116

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      40,750 €
                      5+
                      39,520 €
                      10+
                      38,300 €
                      20+
                      37,530 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      20W
                      1 Output
                      3.3V
                      6A
                      4kV
                      110V
                      Panel
                      Fixed
                      60mm
                      25mm
                      113mm
                      40V
                      160V
                      RSD-30 Series
                      VergelijkenPrijs voorHoeveelheid
                      1-12 van 12 artikelen