2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      RSD-60 Series Isolated Chassis Mount DC / DC Converters:

                      12 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      RSD-60L-5
                      MEAN WELL RSD-60L-5
                      2816133

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      40,740 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      5V
                      12A
                      4kV
                      48V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      18V
                      72V
                      RSD-60 Series
                      RSD-60H-12
                      MEAN WELL RSD-60H-12
                      2816126

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      52,940 €
                      5+
                      51,350 €
                      10+
                      49,760 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      12V
                      5A
                      4kV
                      110V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      40V
                      160V
                      RSD-60 Series
                      RSD-60G-24
                      MEAN WELL RSD-60G-24
                      2816123

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      45,170 €
                      5+
                      43,810 €
                      10+
                      42,460 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      24V
                      2.5A
                      4kV
                      24V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      9V
                      36V
                      RSD-60 Series
                      RSD-60G-12
                      MEAN WELL RSD-60G-12
                      2816122

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      52,600 €
                      5+
                      51,030 €
                      10+
                      49,450 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      12V
                      5A
                      4kV
                      24V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      9V
                      36V
                      RSD-60 Series
                      RSD-60H-24
                      MEAN WELL RSD-60H-24
                      2816127

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      45,580 €
                      5+
                      44,210 €
                      10+
                      42,850 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      24V
                      2.5A
                      4kV
                      110V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      40V
                      160V
                      RSD-60 Series
                      RSD-60L-24
                      MEAN WELL RSD-60L-24
                      2816131

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      50,890 €
                      5+
                      49,360 €
                      10+
                      47,830 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      24V
                      2.5A
                      4kV
                      48V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      18V
                      72V
                      RSD-60 Series
                      RSD-60G-5
                      MEAN WELL RSD-60G-5
                      2816125

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      51,070 €
                      5+
                      49,540 €
                      10+
                      48,010 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      5V
                      12A
                      4kV
                      24V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      9V
                      36V
                      RSD-60 Series
                      RSD-60H-5
                      MEAN WELL RSD-60H-5
                      2816129

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      51,400 €
                      5+
                      49,850 €
                      10+
                      48,310 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      5V
                      12A
                      4kV
                      110V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      40V
                      160V
                      RSD-60 Series
                      RSD-60L-12
                      MEAN WELL RSD-60L-12
                      2816130

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 60 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      50,890 €
                      5+
                      49,360 €
                      10+
                      47,830 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      60W
                      1 Output
                      12V
                      5A
                      4kV
                      48V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      18V
                      72V
                      RSD-60 Series
                      RSD-60H-3.3
                      MEAN WELL RSD-60H-3.3
                      2816128

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 40 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      50,890 €
                      5+
                      49,360 €
                      10+
                      47,830 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      40W
                      1 Output
                      3.3V
                      12A
                      4kV
                      110V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      40V
                      160V
                      RSD-60 Series
                      RSD-60L-3.3
                      MEAN WELL RSD-60L-3.3
                      2816132

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 40 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      50,890 €
                      5+
                      49,360 €
                      10+
                      47,830 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      40W
                      1 Output
                      3.3V
                      12A
                      4kV
                      48V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      18V
                      72V
                      RSD-60 Series
                      RSD-60G-3.3
                      MEAN WELL RSD-60G-3.3
                      2816124

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Enclosed
                      4. 4:1
                      5. 40 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      42,090 €
                      5+
                      40,520 €
                      10+
                      39,860 €
                      Min: 1 / Meerdere: 1
                      Railway
                      Enclosed
                      4:1
                      40W
                      1 Output
                      3.3V
                      12A
                      4kV
                      24V
                      Panel
                      Fixed
                      60mm
                      25mm
                      128mm
                      9V
                      36V
                      RSD-60 Series
                      VergelijkenPrijs voorHoeveelheid
                      1-12 van 12 artikelen