TEP 150WI Series Isolated Chassis Mount DC / DC Converters:
13 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 222,550 € 10+ 204,440 € 25+ 200,060 € 50+ 165,250 € | Min: 1 / Meerdere: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ 216,890 € 10+ 199,250 € 25+ 194,970 € | Min: 1 / Meerdere: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ 216,070 € 10+ 198,490 € 25+ 194,230 € 50+ 160,440 € | Min: 1 / Meerdere: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ 216,890 € 10+ 199,250 € 25+ 194,970 € 50+ 161,050 € | Min: 1 / Meerdere: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ 216,070 € 10+ 198,490 € 25+ 194,230 € | Min: 1 / Meerdere: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | 2.25kV | 48V | Panel | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | |||||
Each | 1+ 216,070 € 10+ 198,490 € 25+ 194,230 € | Min: 1 / Meerdere: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | 2.25kV | 48V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | |||||
Each | 1+ 216,890 € 10+ 199,250 € 25+ 194,970 € 50+ 161,050 € | Min: 1 / Meerdere: 1 | Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | 2.25kV | 48V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | |||||
Each | 1+ 216,890 € 10+ 199,250 € 25+ 194,970 € 50+ 161,050 € | Min: 1 / Meerdere: 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | - | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ 238,340 € 10+ 218,520 € 25+ 213,820 € | Min: 1 / Meerdere: 1 | Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | 2.25kV | 110V | Panel | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
Each | 1+ 238,340 € 10+ 218,520 € 25+ 213,820 € | Min: 1 / Meerdere: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | 2.25kV | 110V | Panel | Fixed | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
Each | 1+ 238,340 € 10+ 177,000 € 25+ 173,460 € | Min: 1 / Meerdere: 1 | Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | 2.25kV | 110V | Panel | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
Each | 1+ 238,340 € 10+ 218,520 € 25+ 213,820 € | Min: 1 / Meerdere: 1 | Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | 2.25kV | 110V | Panel | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
Each | 1+ 246,150 € | Min: 1 / Meerdere: 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | - | 2.25kV | 110V | Panel | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series |