excl. BTW

Isolated Chassis Mount DC / DC Converters:

24 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2816110

RoHS

Each
1+
39,860 €
5+
38,670 €
10+
37,460 €
50+
34,680 €
100+
33,990 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
4kV
24V
Panel
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816123

RoHS

Each
1+
46,990 €
5+
45,580 €
10+
44,170 €
50+
40,880 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
4kV
24V
Panel
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816115

RoHS

Each
1+
44,860 €
5+
43,520 €
10+
42,180 €
50+
39,040 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
4kV
110V
Panel
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816122

RoHS

Each
1+
54,190 €
5+
52,570 €
10+
50,940 €
50+
47,140 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
60W
1 Output
12V
5A
4kV
24V
Panel
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816118

RoHS

Each
1+
41,400 €
5+
40,160 €
10+
38,900 €
50+
36,020 €
100+
35,300 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
4kV
48V
Panel
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816126

RoHS

Each
1+
52,940 €
5+
51,350 €
10+
49,760 €
50+
46,050 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
60W
1 Output
12V
5A
4kV
110V
Panel
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816130

RoHS

Each
1+
52,940 €
5+
51,350 €
10+
49,760 €
50+
46,050 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
60W
1 Output
12V
5A
4kV
48V
Panel
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816127

RoHS

Each
1+
47,420 €
5+
45,990 €
10+
44,580 €
50+
41,730 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
4kV
110V
Panel
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816111

RoHS

Each
1+
42,720 €
5+
41,450 €
10+
40,160 €
50+
37,170 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
4kV
24V
Panel
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816131

RoHS

Each
1+
52,940 €
5+
51,350 €
10+
49,760 €
50+
46,050 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
4kV
48V
Panel
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816119

RoHS

Each
1+
41,400 €
5+
40,160 €
10+
38,900 €
50+
36,020 €
100+
35,300 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
4kV
48V
Panel
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816120

RoHS

Each
1+
41,750 €
5+
40,500 €
10+
39,250 €
50+
36,330 €
100+
35,600 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
20W
1 Output
3.3V
6A
4kV
48V
Panel
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816113

RoHS

Each
1+
42,230 €
5+
40,960 €
10+
39,680 €
50+
36,740 €
100+
36,010 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
30W
1 Output
5V
6A
4kV
24V
Panel
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816125

RoHS

Each
1+
53,130 €
5+
51,540 €
10+
49,940 €
50+
46,220 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
60W
1 Output
5V
12A
4kV
24V
Panel
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816121

RoHS

Each
1+
41,400 €
5+
40,160 €
10+
38,900 €
50+
36,020 €
100+
35,300 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
30W
1 Output
5V
6A
4kV
48V
Panel
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816129

RoHS

Each
1+
52,940 €
5+
51,350 €
10+
49,760 €
50+
46,050 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
60W
1 Output
5V
12A
4kV
110V
Panel
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816133

RoHS

Each
1+
49,370 €
5+
47,890 €
10+
46,410 €
50+
43,460 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
60W
1 Output
5V
12A
4kV
48V
Panel
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816114

RoHS

Each
1+
41,400 €
5+
40,160 €
10+
38,900 €
50+
36,020 €
100+
35,300 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
4kV
110V
Panel
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816112

RoHS

Each
1+
41,400 €
5+
40,160 €
10+
38,900 €
50+
36,020 €
100+
35,300 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
20W
1 Output
3.3V
6A
4kV
24V
Panel
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816128

RoHS

Each
1+
52,940 €
5+
51,350 €
10+
49,760 €
50+
46,590 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
40W
1 Output
3.3V
12A
4kV
110V
Panel
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816117

RoHS

Each
1+
41,400 €
5+
40,160 €
10+
38,900 €
50+
36,430 €
100+
35,700 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
30W
1 Output
5V
6A
4kV
110V
Panel
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816116

RoHS

Each
1+
42,390 €
5+
41,120 €
10+
39,840 €
50+
37,310 €
100+
36,560 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
20W
1 Output
3.3V
6A
4kV
110V
Panel
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816132

RoHS

Each
1+
52,940 €
5+
51,350 €
10+
49,760 €
50+
46,590 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
40W
1 Output
3.3V
12A
4kV
48V
Panel
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816124

RoHS

Each
1+
36,600 €
5+
34,800 €
10+
33,340 €
50+
32,310 €
Min: 1 / Meerdere: 1
Railway
Enclosed
4:1
40W
1 Output
3.3V
12A
4kV
24V
Panel
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
1-24 van 24 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER