excl. BTW

Isolated Chassis Mount DC / DC Converters:

6 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3795578

RoHS

Each
1+
138,740 €
5+
134,330 €
10+
129,910 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
20W
2 Output
15V
667mA
-15V
667mA
1.591kV
24V
Fixed
57.2mm
26.1mm
103mm
9V
36V
TEQ 20WIR Series
3795577

RoHS

Each
1+
129,960 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
20W
2 Output
12V
833mA
-12V
833mA
1.591kV
24V
Fixed
57.2mm
26.1mm
103mm
9V
36V
TEQ 20WIR
3795579

RoHS

Each
1+
133,070 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
20W
2 Output
12V
833mA
-12V
833mA
1.591kV
48V
Fixed
57.2mm
26.1mm
103mm
18V
75V
TEQ 20WIR
3795581

RoHS

Each
1+
141,360 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
20W
2 Output
12V
833mA
-12V
833mA
1.591kV
110V
Fixed
57.2mm
26.1mm
103mm
43V
160V
TEQ 20WIR
3795580

RoHS

Each
1+
136,880 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
20W
2 Output
15V
667mA
-15V
667mA
1.591kV
48V
Fixed
57.2mm
26.1mm
103mm
18V
75V
TEQ 20WIR
3795582

RoHS

Each
1+
141,360 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
20W
2 Output
15V
667mA
-15V
667mA
1.591kV
110V
Fixed
57.2mm
26.1mm
103mm
43V
160V
TEQ 20WIR
1-6 van 6 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER