excl. BTW

Isolated Chassis Mount DC / DC Converters:

9 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3795589

RoHS

Each
1+
176,180 €
5+
173,340 €
10+
170,500 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
2.121kV
48V
Fixed
57.2mm
26.1mm
103mm
18V
75V
TEQ 40WIR Series
3795586

RoHS

Each
1+
174,340 €
5+
171,530 €
10+
168,710 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
2.121kV
24V
Fixed
57.2mm
26.1mm
103mm
9.5V
36V
TEQ 40WIR
3795584

RoHS

Each
1+
166,450 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
2.121kV
24V
Fixed
57.2mm
26.1mm
103mm
9.5V
36V
TEQ 40WIR
3795587

RoHS

Each
1+
168,210 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
40W
2 Output
12V
1.67A
-12V
1.67A
2.121kV
48V
Fixed
57.2mm
26.1mm
103mm
18V
75V
TEQ 40WIR
3795590

RoHS

Each
1+
180,200 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
40W
2 Output
12V
1.67A
-12V
1.67A
2.121kV
110V
Fixed
57.2mm
26.1mm
103mm
43V
160V
TEQ 40WIR
3795591

RoHS

Each
1+
180,200 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
2.121kV
110V
Fixed
57.2mm
26.1mm
103mm
43V
160V
TEQ 40WIR
3795588

RoHS

Each
1+
172,670 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
2.121kV
48V
Fixed
57.2mm
26.1mm
103mm
18V
75V
TEQ 40WIR
3795583

RoHS

Each
1+
166,450 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
40W
2 Output
12V
1.67A
-12V
1.67A
2.121kV
24V
Fixed
57.2mm
26.1mm
103mm
9.5V
36V
TEQ 40WIR
3795592

RoHS

Each
1+
180,200 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
2.121kV
110V
Fixed
57.2mm
26.1mm
103mm
43V
160V
TEQ 40WIR
1-9 van 9 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER