excl. BTW

Isolated Chassis Mount DC / DC Converters:

699 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2816189

RoHS

Each
1+
80,340 €
Min: 1 / Meerdere: 1
ITE
Enclosed
2:1
-
300W
-
1 Output
5V
60A
-
1.5kV
48V
Panel
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
3501743

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
1+
40,060 €
5+
34,710 €
10+
34,150 €
20+
33,470 €
Min: 1 / Meerdere: 1
ITE
Module
2:1
-
120W
-
1 Output
12V
10A
Regulated
-
48V
-
Fixed
86.5mm
35.35mm
122.36mm
36V
75V
MYPAM Series
3534518

RoHS

Each
1+
180,510 €
Min: 1 / Meerdere: 1
Railway
Enclosed
2:1
-
460.8W
-
1 Output
48V
9.6A
-
4kV
48V
-
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
3534521

RoHS

Each
1+
175,570 €
Min: 1 / Meerdere: 1
Railway
Enclosed
2:1
-
499.2W
-
1 Output
48V
10.4A
-
4kV
110V
-
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3795856

RoHS

Each
1+
72,020 €
Min: 1 / Meerdere: 1
-
Enclosed
2:1
-
60W
-
1 Output
12V
5A
-
1.5kV
24V
-
Fixed, Adjustable
95mm
38mm
159mm
18V
36V
TZL
2643378

RoHS

Each
1+
78,220 €
5+
68,280 €
10+
66,180 €
50+
63,360 €
100+
59,140 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
-
60W
-
1 Output
48V
1.25A
-
2.5kV
48V
Chassis
Fixed
67.8mm
38mm
112mm
18V
75V
DTE60 Series
3795865

RoHS

Each
1+
92,110 €
Min: 1 / Meerdere: 1
-
Enclosed
2:1
-
100W
-
1 Output
24V
4.2A
-
1.5kV
48V
-
Fixed, Adjustable
95mm
38mm
198mm
36V
72V
TZL 100 Series
3795864

RoHS

Each
1+
92,110 €
Min: 1 / Meerdere: 1
-
Enclosed
2:1
-
100W
-
1 Output
12V
8.5A
-
1.5kV
48V
-
Fixed, Adjustable
95mm
38mm
198mm
36V
72V
TZL 100 Series
1182703

RoHS

Each
1+
81,760 €
5+
69,840 €
10+
68,440 €
Min: 1 / Meerdere: 1
ITE
Enclosed
2:1
-
36W
-
1 Output
12V
3A
-
400V
-
Chassis
Fixed
87mm
50mm
88mm
17V
32V
PowerVerter Series
1299028

RoHS

Each
1+
19,270 €
5+
18,800 €
10+
18,290 €
50+
16,210 €
100+
15,890 €
Meer prijzen...
Min: 1 / Meerdere: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
12V
1.25A
-
1.5kV
24V
Panel
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
1183944

RoHS

Each
1+
92,740 €
5+
79,220 €
10+
77,640 €
Min: 1 / Meerdere: 1
ITE
-
2:1
-
81W
-
1 Output
24V
1.7A
Regulated
-
12V
Panel
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1183945

RoHS

Each
1+
96,580 €
5+
82,500 €
10+
80,850 €
Min: 1 / Meerdere: 1
ITE
-
2:1
-
81W
-
1 Output
24V
3A
Regulated
-
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
1183940

RoHS

Each
1+
48,560 €
5+
42,910 €
10+
38,440 €
20+
37,670 €
Min: 1 / Meerdere: 1
ITE
-
2:1
-
41W
-
1 Output
13.6V
3A
Regulated
-
-
Panel
Fixed
60mm
49mm
90mm
18V
32V
5060 Series
1299023

RoHS

Each
1+
18,480 €
5+
17,600 €
10+
16,650 €
50+
15,030 €
100+
14,730 €
Meer prijzen...
Min: 1 / Meerdere: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
5V
3A
-
1.5kV
12V
Panel
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1299033

RoHS

Each
1+
19,270 €
5+
18,800 €
10+
18,310 €
50+
16,360 €
100+
16,030 €
Min: 1 / Meerdere: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
24V
625mA
-
1.5kV
48V
Panel
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
1183939

RoHS

Each
1+
59,300 €
5+
52,410 €
10+
46,950 €
20+
46,010 €
Min: 1 / Meerdere: 1
ITE
-
2:1
-
40W
-
1 Output
12V
3A
Regulated
-
-
Panel
Fixed
105mm
46mm
130mm
20V
32V
9063 Series
1182706

RoHS

Each
1+
174,060 €
Min: 1 / Meerdere: 1
ITE
Enclosed
2:1
-
144W
-
1 Output
12V
12A
-
400V
-
Chassis
Fixed
87mm
50mm
166mm
17V
32V
-
1182704

RoHS

Each
1+
111,820 €
5+
95,510 €
10+
93,600 €
Min: 1 / Meerdere: 1
ITE
Enclosed
2:1
-
72W
-
1 Output
12V
6A
-
400V
-
Chassis
Fixed
87mm
50mm
126mm
17V
32V
PowerVerter Series
1183942

RoHS

Each
1+
99,990 €
5+
85,410 €
10+
83,700 €
Min: 1 / Meerdere: 1
ITE
-
2:1
-
81W
-
1 Output
13.2V
6A
Regulated
-
-
Panel
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
2579445

RoHS

Each
1+
69,710 €
5+
69,000 €
10+
68,280 €
50+
58,520 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
-
40W
-
1 Output
12V
3.33A
Regulated
2.5kV
24V
DIN Rail
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2579453

RoHS

Each
1+
80,490 €
5+
79,080 €
10+
77,660 €
50+
66,630 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
-
60W
-
1 Output
12V
5A
Regulated
2.5kV
24V
DIN Rail
Fixed
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
2579437

RoHS

Each
1+
60,840 €
5+
60,180 €
10+
59,520 €
50+
51,010 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
-
20W
-
1 Output
12V
1.67A
Regulated
2.5kV
24V
DIN Rail
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2579436

RoHS

Each
1+
62,060 €
5+
61,390 €
10+
60,710 €
50+
52,030 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
-
20W
-
1 Output
5.1V
4A
Regulated
2.5kV
24V
DIN Rail
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
1772226

RoHS

Each
1+
122,920 €
5+
118,600 €
10+
114,270 €
Min: 1 / Meerdere: 1
Railway
Module
4:1
-
75W
-
1 Output
12V
6.3A
-
3kV
24V
Chassis
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
2816199

RoHS

Each
1+
188,010 €
5+
183,310 €
10+
178,620 €
Min: 1 / Meerdere: 1
ITE
Enclosed
4:1
-
504W
-
1 Output
48V
10.5A
-
2kV
96V
Panel
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
1-25 van 699 artikelen
van 28 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER