excl. BTW

Isolated Chassis Mount DC / DC Converters:

4 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3889663

RoHS

Each
1+
35,030 €
5+
33,030 €
10+
33,020 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
20W
1 Output
12V
1.667A
Regulated
1.5kV
48V
Fixed, Adjustable
52.3mm
19mm
55mm
18V
75V
PDQE20-U Series
3595044

RoHS

Each
1+
56,380 €
5+
49,830 €
10+
44,640 €
20+
43,750 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
20W
1 Output
12V
1.667A
Regulated
1.5kV
48V
Fixed, Adjustable
31.5mm
21.2mm
76mm
18V
75V
PYBE20 Series
3889656

RoHS

Each
1+
64,720 €
5+
55,280 €
10+
54,170 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
20W
1 Output
12V
1.667A
Regulated
1.5kV
24V
Fixed, Adjustable
52.3mm
19mm
55mm
9V
36V
PDQE20-U Series
3595033

RoHS

Each
1+
54,100 €
5+
48,090 €
10+
43,280 €
20+
42,410 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
20W
1 Output
12V
1.667A
Regulated
1.5kV
24V
Fixed, Adjustable
31.5mm
21.2mm
76mm
9V
36V
PYBE20 Series
1-4 van 4 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER