excl. BTW

Isolated Chassis Mount DC / DC Converters:

7 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3248168

RoHS

Each
1+
43,640 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
-
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3889616

RoHS

Each
1+
28,810 €
5+
27,740 €
10+
27,540 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
1.5kV
24V
-
Fixed
52.3mm
19mm
55mm
9V
36V
PDQE10-U Series
3889619

RoHS

Each
1+
33,480 €
5+
29,300 €
10+
28,710 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
1.5kV
48V
-
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE10-U Series
3260108

RoHS

Each
1+
52,490 €
5+
51,920 €
10+
51,340 €
50+
44,010 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
24V
-
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3260117

RoHS

Each
1+
52,490 €
5+
51,920 €
10+
51,340 €
50+
44,010 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
-
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3248160

RoHS

Each
1+
56,350 €
5+
54,710 €
10+
53,110 €
50+
51,170 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
24V
-
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3369529

RoHS

Each
1+
61,130 €
5+
60,490 €
10+
59,850 €
50+
51,300 €
Min: 1 / Meerdere: 1
ITE
Module
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
110V
Chassis
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
1-7 van 7 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER