Isolated Chassis Mount DC / DC Converters:
12 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 52,490 € 5+ 51,920 € 10+ 51,340 € 50+ 44,010 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 24V | - | Fixed | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | |||||
Each | 1+ 28,760 € 5+ 27,380 € 10+ 27,370 € | Min: 1 / Meerdere: 1 | ITE | Open Frame | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series | |||||
Each | 1+ 32,850 € 5+ 29,380 € | Min: 1 / Meerdere: 1 | ITE | Open Frame | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series | |||||
Each | 1+ 28,200 € 5+ 27,070 € 10+ 26,530 € | Min: 1 / Meerdere: 1 | ITE | Open Frame | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series | |||||
Each | 1+ 31,730 € 5+ 29,910 € 10+ 29,760 € | Min: 1 / Meerdere: 1 | ITE | Open Frame | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series | |||||
Each | 1+ 50,020 € 5+ 49,530 € 10+ 49,040 € 50+ 42,030 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 3kV | 24V | - | Fixed | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | |||||
Each | 1+ 50,020 € 5+ 49,530 € 10+ 49,040 € 50+ 42,030 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 3kV | 48V | - | Fixed | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | |||||
Each | 1+ 51,130 € 5+ 49,600 € 10+ 48,610 € 50+ 47,620 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 24V | - | Fixed | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ 52,490 € 5+ 51,920 € 10+ 51,340 € 50+ 44,010 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 48V | - | Fixed | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | |||||
Each | 1+ 56,350 € 5+ 54,710 € 10+ 53,110 € 50+ 51,170 € | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 48V | - | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ 61,130 € 5+ 60,490 € 10+ 59,850 € 50+ 51,300 € | Min: 1 / Meerdere: 1 | ITE | Module | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 110V | Chassis | Fixed | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H Series | |||||
Each | 1+ 58,760 € 5+ 58,160 € 10+ 57,560 € 50+ 49,340 € | Min: 1 / Meerdere: 1 | ITE | Module | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H Series |