excl. BTW

Isolated Chassis Mount DC / DC Converters:

13 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3260085

RoHS

Each
1+
40,720 €
5+
40,280 €
10+
39,840 €
50+
34,140 €
100+
33,620 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
24V
-
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3248145

RoHS

Each
1+
44,840 €
5+
43,500 €
10+
42,150 €
50+
40,360 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
6W
1 Output
15V
500mA
-
-
Regulated
3kV
24V
-
Fixed
34mm
26.5mm
53mm
9V
36V
DTE06 Series
3889637

RoHS

Each
1+
43,430 €
5+
41,340 €
10+
40,510 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
15W
2 Output
15V
500mA
-15V
-500mA
Regulated
1.5kV
48V
-
Fixed
52.3mm
19mm
55mm
18V
75V
PDQE15-U Series
3889633

RoHS

Each
1+
50,630 €
5+
43,780 €
10+
42,900 €
Min: 1 / Meerdere: 1
ITE
Open Frame
4:1
15W
2 Output
15V
500mA
-15V
-500mA
Regulated
1.5kV
24V
-
Fixed
52.3mm
19mm
55mm
9V
36V
PDQE15-U Series
4127796

RoHS

Each
1+
22,630 €
5+
21,820 €
10+
21,380 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
48V
-
Fixed, Adjustable
52.3mm
19mm
55mm
18V
75V
PQDE6W-U Series
4127787

RoHS

Each
1+
22,300 €
5+
21,850 €
10+
21,410 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
24V
-
Fixed, Adjustable
52.3mm
19mm
55mm
9V
36V
PQDE6W-U Series
3248177

RoHS

Each
1+
34,470 €
5+
33,440 €
10+
32,400 €
50+
31,030 €
100+
28,960 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
24V
-
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3248144

RoHS

Each
1+
40,490 €
5+
39,680 €
10+
38,870 €
50+
38,060 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
24V
-
Fixed
34mm
26.5mm
53mm
9V
36V
DTE06 Series
3248153

RoHS

Each
1+
40,490 €
5+
39,270 €
10+
38,060 €
50+
36,440 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
48V
-
Fixed
34mm
26.5mm
53mm
18V
75V
DTE06 Series
3248187

RoHS

Each
1+
34,470 €
5+
33,440 €
10+
32,400 €
50+
31,020 €
100+
28,960 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
48V
-
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
3248154

RoHS

Each
1+
40,490 €
5+
39,680 €
10+
38,870 €
50+
38,060 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
6W
1 Output
15V
500mA
-
-
Regulated
3kV
48V
-
Fixed
34mm
26.5mm
53mm
18V
75V
DTE06 Series
3369515

RoHS

Each
1+
48,410 €
5+
47,910 €
10+
47,400 €
50+
40,630 €
Min: 1 / Meerdere: 1
ITE
Module
2:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
110V
Chassis
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3594980

RoHS

Each
1+
34,580 €
5+
30,560 €
10+
27,380 €
20+
26,830 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
-
2.25kV
110V
-
Fixed
31.5mm
29.8mm
76mm
40V
160V
PQDE6W-Q110 Series
1-13 van 13 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER