excl. BTW

Isolated Chassis Mount DC / DC Converters:

5 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3260107

RoHS

Each
1+
52,490 €
5+
51,920 €
10+
51,340 €
50+
44,010 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
24V
-
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3248159

RoHS

Each
1+
51,130 €
5+
49,600 €
10+
48,610 €
50+
47,620 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
24V
-
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3260116

RoHS

Each
1+
52,490 €
5+
51,920 €
10+
51,340 €
50+
44,010 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
48V
-
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3248167

RoHS

Each
1+
56,350 €
5+
54,710 €
10+
53,110 €
50+
51,170 €
Min: 1 / Meerdere: 1
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
48V
-
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3369528

RoHS

Each
1+
61,130 €
5+
60,490 €
10+
59,850 €
50+
51,300 €
Min: 1 / Meerdere: 1
ITE
Module
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
Chassis
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
1-5 van 5 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER