Isolated Chassis Mount DC / DC Converters:
2 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,760 € 5+ 27,380 € 10+ 27,370 € | Min: 1 / Meerdere: 1 | ITE | Open Frame | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 1.5kV | 48V | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series | |||||
Each | 1+ 28,200 € 5+ 27,070 € 10+ 26,530 € | Min: 1 / Meerdere: 1 | ITE | Open Frame | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series |